Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS630250RNCT

4-A switch single-inductor buck-boost converter in 3.7 mm² DSBGA package 14-VQFN-HR -40 to 125

$ 2.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS630250RNCT.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Technical Drawing4 pages8 years ago
Datasheet27 pages11 years ago
Technical Drawing4 pages11 years ago
Datasheet25 pages12 years ago

Upverter

element14 APAC

HQonline

Newark

Inventory History

3 month trend:
-4.85%

CAD Models

Download Texas Instruments TPS630250RNCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.173
$ 1.59
Stock
424,973
479,876
Authorized Distributors
4
2
Case/Package
VQFN
-
Number of Pins
14
14
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
2.5 MHz
2.5 MHz
Min Input Voltage
2.3 V
-
Max Input Voltage
5.5 V
-
Min Output Voltage
2.3 V
-
Max Output Voltage
3.6 V
-
Efficiency
-
-
Synchronous Rectifier
Yes
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS630250RNCT.

Related Parts

Texas InstrumentsTPS63050RMWT
Buck-boost type Adjustable 2.5V~5.5V 2.5V~5.5V 500mA QFN-12(2.5x2.5) DC-DC Converters ROHS
Texas InstrumentsTPS63050RMWR
Buck-boost type Adjustable 2.5V~5.5V 2.5V~5.5V 500mA VFQFN-12(2.5x2.5) DC-DC Converters ROHS
Texas InstrumentsTPS62736RGYT
High Efficiency Nanopower Buck Converter with 50mA Load Capability | Step-Down 14-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPS630250RNCT provided by its distributors.

4-A switch single-inductor buck-boost converter in 3.7 mm² DSBGA package 14-VQFN-HR -40 to 125
Switching Regulator, Current-mode, 2A, 2500kHz Switching Freq-Max, BICMOS, PQCC14
Conv DC-DC 2.3V to 5.5V Step Down/Step Up Single-Out 2.3V to 3.6V 2A 14-Pin VQFN T/R
Buck-Boost DC/DC Converter, Adjustable, 2.5MHz, 1Ch, 3.6V In, 2.3V Out, 5.5V Max, QFN, SMD, Adhesive Mount, 950μm H
TPS630250 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 3days ago) DC to DC switching regulator 2.8V 3mm 2A 4A 2.5MHz
DC/DC CONV, SYNC BUCK-BOOST, 2.5MHZ; Topology: Buck-Boost; Input Voltage Min: 2.3V; Input Voltage Max: 5.5V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: VQFN; No. of Pins: 14Pins; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS630250RNCT .