Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS63050RMWR

Buck-boost type Adjustable 2.5V~5.5V 2.5V~5.5V 500mA VFQFN-12(2.5x2.5) DC-DC Converters ROHS
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS63050RMWR.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages12 years ago

LCSC

Inventory History

3 month trend:
-53.61%

CAD Models

Download Texas Instruments TPS63050RMWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.29
$ 1.379
Stock
666,367
199,117
Authorized Distributors
2
3
Case/Package
VQFN
VQFN
Number of Pins
12
12
Number of Outputs
1
1
Max Output Current
500 mA
500 mA
Switching Frequency
2.5 MHz
2.5 MHz
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
2.5 V
2.5 V
Max Output Voltage
5.5 V
5.5 V
Efficiency
95 %
95 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS63051RMWT
Tiny Single Inductor Buck Boost Converter 12-VQFN-HR -40 to 125
Texas InstrumentsTPS63051RMWR
Switching Voltage Regulators Tiny Single Inductor Buck Boost Converter 12-VQFN-HR -40 to 125
Texas InstrumentsTPS62736RGYT
High Efficiency Nanopower Buck Converter with 50mA Load Capability | Step-Down 14-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPS63050RMWR provided by its distributors.

Buck-boost type Adjustable 2.5V~5.5V 2.5V~5.5V 500mA VFQFN-12(2.5x2.5) DC-DC Converters ROHS
IC REG BUCK-BST ADJ 500MA 12VQFN Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 500mA 12-VFQFN
Switching Regulator, Current-mode, 0.5A, 2500kHz Switching Freq-Max, PQCC12
TPS6305x Single Inductor Buck-Boost with 1-A Switches and Adjustable Soft Start 12-VQFN-HR -40 to 125
Buck-Boost Converter Yes 2.5MHz Adjustable 1 5.5V 2.5V 5.5V 2.5V QFN SMD, Adhesive Mount 2.5mm L × 2.5mm W
Conv DC-DC 2.5V to 5.5V Inverting/Synchronous Step Up/Synchronous Step Down Single-Out 2.5V to 5.5V 0.5A 12-Pin VQFN T/R
DC DC Converters; TPS63050RMWR; TEXAS INSTRUMENTS; 12; Buck-Boost; 1 mm; 1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.