Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS62736RGYT

High Efficiency Nanopower Buck Converter with 50mA Load Capability | Step-Down 14-VQFN -40 to 85
$ 2.691
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62736RGYT.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet35 pages13 years ago
Datasheet23 pages13 years ago
Datasheet5 pages13 years ago
Technical Drawing2 pages15 years ago

Newark

Farnell

Arrow.cn

Inventory History

3 month trend:
+19.95%

CAD Models

Download Texas Instruments TPS62736RGYT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62736RGYT.

Related Parts

Texas InstrumentsTPS62737RGYT
IC REG BUCK PROG 200MA 14VQFN Buck Switching Regulator IC Positive Programmable 1.3V 1 Output 200mA 14-VFQFN Exposed Pad
Texas InstrumentsTPS62737RGYR
IC REG BUCK PROG 200MA 14VQFN Buck Switching Regulator IC Positive Programmable 1.3V 1 Output 200mA 14-VFQFN Exposed Pad
Texas InstrumentsTLV62090RGTT
IC REG BUCK ADJ 3A 16VQFN Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-VFQFN Exposed Pad

Descriptions

Descriptions of Texas Instruments TPS62736RGYT provided by its distributors.

High Efficiency Nanopower Buck Converter with 50mA Load Capability | Step-Down 14-VQFN -40 to 85
IC REG BUCK PROG 50MA 14VQFN Buck Switching Regulator IC Positive Programmable 1.3V 1 Output 50mA 14-VFQFN Exposed Pad
Buck Yes 2MHz Programmable 1 5V 1.3V 5.5V 2V QFN SMD mount,glue mount 950μm(height)
Conv DC-DC 2V to 5.5V Step Down Single-Out 2V to 5.5V 0.2A 14-Pin VQFN EP T/R
IC REG BUCK PROG 50MA 14VQFN / Programmable Output Voltage Ultra-Low Power Buck Converter with up to 50mA / 200 mA Output Current
Dc-Dc Converter, Buck, Adjustable, 2Mhz, Vqfn-14; Topology:Buck (Step Down); Input Voltage Min:2V; Input Voltage Max:5.5V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Vqfn; No. Of Pins:14Pins; Output Current:50Ma Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62736RGYT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.