Texas Instruments TPS62746YFPT

Ultra-low-power DCDC converter with Vin-switch in WCSP 8-DSBGA -40 to 85
$ 0.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62746YFPT.

Inventory History

3 month trend:
-0.19%

CAD Models

Download Texas Instruments TPS62746YFPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.925
$ 0.895
Stock
274,853
942,901
Authorized Distributors
5
2
Case/Package
-
-
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
1.2 MHz
1.2 MHz
Min Input Voltage
2.15 V
2.15 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
-
1.8 V
Max Output Voltage
1.8 V
-
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62746YFPT.

Related Parts

Texas InstrumentsTPS62748YFPT
High-efficiency Buck Converter with Ultra-low Quiescent Current and Load Switch 8-DSBGA -40 to 125
Texas InstrumentsTPS627431YFPT
2V-5.5V input, ultra-low-power 300mA to 400mA step-down buck DCDC converter with 360nA Iq 8-DSBGA -40 to 85
Texas InstrumentsTPS62743YFPT
Buck Yes 1.2MHz Programmable 1 3.3V 1.2V 5.5V 2.15V DSBGA-8 SMD mount 310μm(height)
Switching Regulator, Current-mode, 1A, 1350kHz Switching Freq-Max, PDSO10
Analog DevicesMAX1920EUT+T
Buck Converter Yes 1.2MHz Adjustable 1-Ch 4V 1.25V 5.5V 2V SOT-23 SMD
Analog DevicesMAX1921EUT33+T
Switching Regulator, Current-mode, 0.95A, 1200kHz Switching Freq-Max, PDSO6

Descriptions

Descriptions of Texas Instruments TPS62746YFPT provided by its distributors.

Ultra-low-power DCDC converter with Vin-switch in WCSP 8-DSBGA -40 to 85
Conv DC-DC 2.15V to 5.5V Synchronous Step Down Single-Out 1.2V to 3.3V 0.3A 8-Pin DSBGA T/R
Buck Converter Yes 1.2MHz Programmable 1-Ch 3.3V/1.2V/5.5V/2.15V DSBGA-8 SMD, Adhesive Mount 1.592mm×896μm×500μm
DC/DC CONVERTER, BUCK, 1.2MHZ, DSBGA-8
TPS62746 300 mA High Efficiency Buck Converter with Ultra-low Quiescent Current and VIN Switch | IC REG BUCK PROG 300MA 8DSBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.