Texas Instruments TPS62746YFPR

Ultra-low-power DCDC converter with Vin-switch in WCSP 8-DSBGA -40 to 85
$ 0.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62746YFPR.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago

HQonline

LCSC

Arrow.cn

Inventory History

3 month trend:
+5.63%

CAD Models

Download Texas Instruments TPS62746YFPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.895
$ 0.925
Stock
1,064,099
281,613
Authorized Distributors
2
5
Case/Package
-
-
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
1.2 MHz
1.2 MHz
Min Input Voltage
2.15 V
2.15 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
1.8 V
-
Max Output Voltage
-
1.8 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62746YFPR.

Related Parts

Texas InstrumentsTPS62743YFPT
Buck Yes 1.2MHz Programmable 1 3.3V 1.2V 5.5V 2.15V DSBGA-8 SMD mount 310μm(height)
Texas InstrumentsTPS62005DGSR
1.8-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Texas InstrumentsTPS61045DRBR
28-V, 85% Efficient Boost Converter in QFN-8, Digitally Adjustable 8-SON -40 to 125
Switching Regulator, Current-mode, 1A, 1350kHz Switching Freq-Max, PDSO10
Analog DevicesMAX1921EUT33+T
Switching Regulator, Current-mode, 0.95A, 1200kHz Switching Freq-Max, PDSO6
Analog DevicesMAX1921EUT25+T
Conv DC-DC 2V to 5.5V Synchronous Step Down Single-Out 2.5V 0.4A 6-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TPS62746YFPR provided by its distributors.

Ultra-low-power DCDC converter with Vin-switch in WCSP 8-DSBGA -40 to 85
Conv DC-DC 2.15V to 5.5V Step Down Single-Out 1.2V to 3.3V 0.3A 8-Pin DSBGA T/R
Switching Regulator, Voltage-mode, 0.3A, 1200kHz Switching Freq-Max, BICMOS
Buck Converter, 1.2MHz, Programmable, 1 Channel, 3.3V In, 1.2V Out, 5.5V Max, 2.15V Ref, DSBGA-8, SMD, 159.2cm × 896μm × 500μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.