Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS627431YFPT

Buck Yes 1.2MHz Programmable 1 3.1V 1.3V 5.5V 2.15V DSBGA-8 SMD mount,glue mount 0mm*0mm*500μm

$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS627431YFPT.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-1.72%

CAD Models

Download Texas Instruments TPS627431YFPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.09
$ 0.882
Stock
275,814
1,368,657
Authorized Distributors
2
4
Case/Package
-
-
Number of Pins
8
8
Number of Outputs
1
-
Max Output Current
-
-
Switching Frequency
1.2 MHz
-
Min Input Voltage
2.15 V
-
Max Input Voltage
5.5 V
-
Min Output Voltage
1.3 V
-
Max Output Voltage
3.1 V
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

Related Parts

Texas InstrumentsTPS62743YFPT
Buck Yes 1.2MHz Programmable 1 3.3V 1.2V 5.5V 2.15V DSBGA-8 SMD mount 310μm(height)
Texas InstrumentsTPS62748YFPT
High-efficiency Buck Converter with Ultra-low Quiescent Current and Load Switch 8-DSBGA -40 to 125
Texas InstrumentsTPS62746YFPT
Ultra-low-power DCDC converter with Vin-switch in WCSP 8-DSBGA -40 to 85
Analog DevicesMAX1920EUT+T
Buck Converter Yes 1.2MHz Adjustable 1-Ch 4V 1.25V 5.5V 2V SOT-23 SMD
Analog DevicesMAX1920ETT+T
Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 400mA 6-WDFN Exposed Pad
Switching Regulator, Current-mode, 1A, 1350kHz Switching Freq-Max, PDSO10

Descriptions

Descriptions of Texas Instruments TPS627431YFPT provided by its distributors.

Buck Yes 1.2MHz Programmable 1 3.1V 1.3V 5.5V 2.15V DSBGA-8 SMD mount,glue mount 0mm*0mm*500μm
2V-5.5V input, ultra-low-power 300mA to 400mA step-down buck DCDC converter with 360nA Iq 8-DSBGA -40 to 85
Conv DC-DC 2.15V to 5.5V Step Down Single-Out 1.2V to 3.3V 0.3A 8-Pin DSBGA T/R
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: VFBGA; Package Shape: RECTANGULAR; Surface Mount: YES;
TPS627431 Tape & Reel (TR) Tin/Silver/Copper (Sn/Ag/Cu) ACTIVE (Last Updated: 5days ago) DC to DC switching regulator 3.6V 0m 400mA 1.2MHz
Dc/dc Conv, Buck, 1.2Mhz, Dsbga-8; Topology:buck (Step Down); Input Voltage Min:2.15V; Input Voltage Max:5.5V; No. Of Outputs:1Outputs; Dc / Dc Converter Ic Case:dsbga; No. Of Pins:8Pins; Output Current:400Ma; Output Voltage Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS627431YFPT .