Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS62590TDRVRQ1

Buck Converter, Adjustable, 2.25MHz, 6V 750mV 6V 2.5V WSON-6, SMD, Adhesive Mount, 800μm H

$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62590TDRVRQ1.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages12 years ago
Datasheet23 pages14 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago

HQonline

Inventory History

3 month trend:
-12.23%

CAD Models

Download Texas Instruments TPS62590TDRVRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.25
$ 0.511
$ 0.511
Stock
641,897
2,363,485
2,363,485
Authorized Distributors
2
4
4
Case/Package
-
-
-
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Switching Frequency
2.25 MHz
2.25 MHz
2.25 MHz
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
6 V
5.5 V
5.5 V
Min Output Voltage
750 mV
750 mV
750 mV
Max Output Voltage
6 V
5.5 V
5.5 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62590TDRVRQ1.

Related Parts

Texas InstrumentsTPS62590DRVT
2.25MHz, 1A Step-Down Converter in 2 x 2 SON Package 6-WSON -40 to 85
Texas InstrumentsTPS62290DRVT
Switching Regulator, Voltage-mode, 1A, 2500kHz Switching Freq-Max, PDSO6
Texas InstrumentsTPS62290DRVR
2.25MHz 1A Step-Down Converter in 2x2mm SON Package 6-WSON -40 to 85
Buck Converter, DC-DC, High Efficiency, Adjustable Output Voltage, Low Ripple, 1.7 MHz, 1 A
Buck Converter, DC-DC, High Efficiency, Adjustable Output Voltage, Low Ripple, 1.7 MHz, 1 A
Buck Converter, DC-DC, High Efficiency, Adjustable Output Voltage, Low Ripple, 1.7 MHz, 1 A

Descriptions

Descriptions of Texas Instruments TPS62590TDRVRQ1 provided by its distributors.

Buck Converter, Adjustable, 2.25MHz, 6V 750mV 6V 2.5V WSON-6, SMD, Adhesive Mount, 800μm H
IC REG BUCK ADJ 1A 6WSON Buck Switching Regulator IC Positive Adjustable 0.75V 1 Output 1A 6-WDFN Exposed Pad
Automotive 2.5V to 6V, 2.25MHz Fixed Frequency 1A Buck Converter in 2x2mm SON Package 6-WSON -40 to 105
Switching Regulator, Voltage-mode, 1A, 2500kHz Switching Freq-Max, BICMOS, PDSO6
Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.75V to 6V 1A Automotive 6-Pin WSON EP T/R
TPS62590 ALSO HAVE PFM CONTROL MODE Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) DC to DC switching regulator 3.6V 2mm 1A 2.25MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.