Texas Instruments TPS62290DRVT

Switching Regulator, Voltage-mode, 1A, 2500kHz Switching Freq-Max, PDSO6
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62290DRVT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago
Datasheet24 pages18 years ago
Datasheet10 pages19 years ago

Farnell

Factory Futures

Newark

LCSC

Inventory History

3 month trend:
-5.45%

CAD Models

Download Texas Instruments TPS62290DRVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.35
$ 1.16
$ 1.16
Stock
1,032,395
2,294,822
2,294,822
Authorized Distributors
2
4
4
Case/Package
-
-
-
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Switching Frequency
-
2.25 MHz
2.25 MHz
Min Input Voltage
2.3 V
2.3 V
2.3 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
600 mV
600 mV
600 mV
Max Output Voltage
6 V
6 V
6 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsTPS62290TDRVRQ1
Automotive 2.3V to 6V, 2.25MHz Fixed Frequency 1A Buck Converter in 2x2mm SON/TSOT23 Package 6-WSON -40 to 105
Texas InstrumentsTPS62290IDRVRQ1
1-A Step Down Converter in 2 x 2 SON Package | IC REG BUCK ADJUSTABLE 1A 6SON
Texas InstrumentsTPS62590TDRVRQ1
Buck Converter, Adjustable, 2.25MHz, 6V 750mV 6V 2.5V WSON-6, SMD, Adhesive Mount, 800μm H
Buck Converter, DC-DC, High Efficiency, Adjustable Output Voltage, Low Ripple, 1.7 MHz, 1 A
Buck Converter, DC-DC, High Efficiency, Adjustable Output Voltage, Low Ripple, 1.7 MHz, 1 A
Buck Converter, DC-DC, High Efficiency, Adjustable Output Voltage, Low Ripple, 1.7 MHz, 1 A

Descriptions

Descriptions of Texas Instruments TPS62290DRVT provided by its distributors.

Switching Regulator, Voltage-mode, 1A, 2500kHz Switching Freq-Max, PDSO6
2.25MHz 1A Step-Down Converter in 2x2mm SON Package 6-WSON -40 to 85
Ic, Dc/Dc Converter Voltage Reg; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.3V; Input Voltage Max:6V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Son; No. Of Pins:6Pins; Output Current:1A; Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62290DRVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62290DRVT .
  • TPS62290DRVT.