Texas Instruments TPS62590DRVT

2.25MHz, 1A Step-Down Converter in 2 x 2 SON Package 6-WSON -40 to 85
$ 1.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62590DRVT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages13 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages18 years ago

HQonline

Farnell

LCSC

iiiC

Inventory History

3 month trend:
-0.57%

CAD Models

Download Texas Instruments TPS62590DRVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.163
$ 0.511
$ 0.511
Stock
405,546
2,387,916
2,387,916
Authorized Distributors
4
4
4
Case/Package
-
-
-
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Switching Frequency
2.25 MHz
2.25 MHz
2.25 MHz
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
750 mV
750 mV
750 mV
Max Output Voltage
5.5 V
5.5 V
5.5 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62590DRVT.

Related Parts

Texas InstrumentsTPS62590TDRVRQ1
Buck Converter, Adjustable, 2.25MHz, 6V 750mV 6V 2.5V WSON-6, SMD, Adhesive Mount, 800μm H
Texas InstrumentsTPS62290DRVR
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-WDFN Exposed Pad
Buck Converter, DC-DC, High Efficiency, Adjustable Output Voltage, Low Ripple, 1.7 MHz, 1 A
Texas InstrumentsTPS62290DRVT
Switching Regulator, Voltage-mode, 1A, 2500kHz Switching Freq-Max, PDSO6
Buck Converter, DC-DC, High Efficiency, Adjustable Output Voltage, Low Ripple, 1.7 MHz, 1 A
Buck Converter, DC-DC, High Efficiency, Adjustable Output Voltage, Low Ripple, 1.7 MHz, 1 A

Descriptions

Descriptions of Texas Instruments TPS62590DRVT provided by its distributors.

2.25MHz, 1A Step-Down Converter in 2 x 2 SON Package 6-WSON -40 to 85
Switching Regulator, Voltage-mode, 1A, 2500kHz Switching Freq-Max, BICMOS, PDSO6
Dc-Dc Converter, Buck, 2.25Mhz, Son-6; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.5V; Input Voltage Max:5.5V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Son; No. Of Pins:6Pins; Output Current:1A; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62590DRVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.