Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS62303YZDT

IC REG BUCK 1.8V 500MA 8DSBGA "Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 500mA 8-UFBGA, DSBGA"
$ 1.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62303YZDT.

Texas Instruments

Datasheet37 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet37 pages15 years ago
Datasheet37 pages18 years ago
Datasheet7 pages20 years ago

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS62303YZDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.35
$ 1.05
$ 1.05
Stock
323,581
696,829
696,829
Authorized Distributors
2
3
3
Case/Package
-
-
-
Number of Pins
8
10
10
Number of Outputs
1
1
1
Max Output Current
500 mA
500 mA
500 mA
Switching Frequency
3 MHz
3 MHz
3 MHz
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
1.8 V
1.8 V
1.8 V
Max Output Voltage
1.8 V
1.8 V
1.8 V
Efficiency
93 %
93 %
93 %
Synchronous Rectifier
Yes
Yes
Yes

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62303YZDT.

Related Parts

Texas InstrumentsTPS62303DRCR
1.8V, 500-mA, 3-MHz Step-Down Converter in QFN or Chip-Scale 10-VSON -40 to 85
Texas InstrumentsTPS62313YZDR
IC REG BUCK 1.8V 500MA 8DSBGA "Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 500mA 8-UFBGA, DSBGA"
Texas InstrumentsTPS62313YZDT
IC REG BUCK 1.8V 500MA 8DSBGA "Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 500mA 8-UFBGA, DSBGA"
Buck Yes 3MHz Adjustable 1 3.3V 900mV 5.2V 2.7V SMD mount,glue mount 2.05mm*1.05mm*390μm
3.0 MHz, 600 mA Synchronous PFM/PWM Buck Converter 3 MHz DC-DC Step-down (Buck) Converter
3MHz 600mA DC/DC Buck Converter in WLCSP and MLP package

Descriptions

Descriptions of Texas Instruments TPS62303YZDT provided by its distributors.

IC REG BUCK 1.8V 500MA 8DSBGA "Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 500mA 8-UFBGA, DSBGA"
1.8V, 500-mA, 3-MHz Step-Down Converter in QFN or Chip-Scale 8-DSBGA -40 to 85
Conv DC-DC 2.7V to 6V Synchronous Step Down Single-Out 1.8V 0.5A 8-Pin DSBGA T/R
Buck Yes 3MHz Fixed 1 1.8V 1.8V 6V 2.7V DSBGA-8 SMD mount,glue mount 2.25mm*1.25mm*625μm
ROHS3Compliant Fixed Positive Surface Mount Switching Regulator IC -40C~85C TA 3MHz 500mA 6V
Switching Regulator IC; No. of Outputs:1; Output Voltage:1.8V; Output Current:500mA; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:6V; Leaded Process Compatible:Yes; Output Current Max:0.5A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.