Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS62313YZDR

IC REG BUCK 1.8V 500MA 8DSBGA "Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 500mA 8-UFBGA, DSBGA"

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62313YZDR.

Texas Instruments

Datasheet37 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet37 pages15 years ago
Datasheet37 pages18 years ago

Arrow Electronics

DigiKey

CAD Models

Download Texas Instruments TPS62313YZDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.305
Stock
118,205
298,043
Authorized Distributors
0
2
Case/Package
-
-
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
500 mA
500 mA
Switching Frequency
3 MHz
3 MHz
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
Min Output Voltage
1.8 V
1.8 V
Max Output Voltage
-
-
Efficiency
93 %
93 %
Synchronous Rectifier
Yes
Yes

Related Parts

Texas InstrumentsTPS62303YZDT
IC REG BUCK 1.8V 500MA 8DSBGA "Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 500mA 8-UFBGA, DSBGA"
Texas InstrumentsTPS62303YZDR
IC REG BUCK 1.8V 500MA 8DSBGA "Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 500mA 8-UFBGA, DSBGA"
Texas InstrumentsTPS62305YZDR
1.875V, 500-mA, 3-MHz Step-Down Converter in QFN or Chip-Scale 8-DSBGA -40 to 85
Buck Yes 3MHz Adjustable 1 3.3V 900mV 5.2V 2.7V SMD mount,glue mount 2.05mm*1.05mm*390μm
3.0 MHz, 600 mA Synchronous PFM/PWM Buck Converter 3 MHz DC-DC Step-down (Buck) Converter

Descriptions

Descriptions of Texas Instruments TPS62313YZDR provided by its distributors.

IC REG BUCK 1.8V 500MA 8DSBGA "Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 500mA 8-UFBGA, DSBGA"
1.8V, 500-mA, 3-MHz Step-Down Converter in Chip-Scale Package 8-DSBGA -40 to 85
Conv DC-DC 2.7V to 6V Synchronous Step Down Single-Out 1.8V 0.5A 8-Pin DSBGA T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.