Texas Instruments TPS62303DRCR

1.8V, 500-mA, 3-MHz Step-Down Converter in QFN or Chip-Scale 10-VSON -40 to 85
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62303DRCR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet37 pages15 years ago
Datasheet37 pages18 years ago
Datasheet7 pages20 years ago

Newark

HQonline

Augswan

iiiC

Inventory History

3 month trend:
-3.42%

CAD Models

Download Texas Instruments TPS62303DRCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.05
$ 1.35
$ 1.35
Stock
382,000
278,411
278,411
Authorized Distributors
2
2
2
Case/Package
-
-
-
Number of Pins
10
8
8
Number of Outputs
1
1
1
Max Output Current
500 mA
500 mA
500 mA
Switching Frequency
3 MHz
3 MHz
3 MHz
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
1.8 V
1.8 V
1.8 V
Max Output Voltage
1.8 V
1.8 V
1.8 V
Efficiency
93 %
93 %
93 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62303DRCR.

Related Parts

Texas InstrumentsTPS62303YZDT
1.8V, 500-mA, 3-MHz Step-Down Converter in QFN or Chip-Scale 8-DSBGA -40 to 85
Texas InstrumentsTPS62305DRCR
1.875V, 500-mA, 3-MHz Step-Down Converter in QFN or Chip-Scale 10-VSON -40 to 85
Texas InstrumentsTPS62321DRCR
1.5V, 500-mA, 3-MHz Step-Down Converter in QFN or Chip-Scale 10-VSON -40 to 85
Buck Yes 3MHz Adjustable 1 3.3V 900mV 5.2V 2.7V SMD mount,glue mount 2.05mm*1.05mm*390μm
3.0 MHz, 600 mA Synchronous PFM/PWM Buck Converter 3 MHz DC-DC Step-down (Buck) Converter

Descriptions

Descriptions of Texas Instruments TPS62303DRCR provided by its distributors.

1.8V, 500-mA, 3-MHz Step-Down Converter in QFN or Chip-Scale 10-VSON -40 to 85
Buck Converter, Yes, 3MHz, Fixed, 1-Ch, 1.8V, 6V, 2.7V, SON, SMD, Adhesive Mount, 950μm H
Conv DC-DC 2.7V to 6V Synchronous Step Down Single-Out 1.8V 0.5A 10-Pin VSON EP T/R
0.89 A SWITCHING REGULATOR 3350 kHz SWITCHING FREQ-MAX PDSO10

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.