Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS62163DSGT

Switching Regulator, Current-mode, 1A, 2250kHz Switching Freq-Max, PDSO8

$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62163DSGT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Datasheet34 pages12 years ago
Datasheet34 pages14 years ago
Datasheet34 pages14 years ago
Datasheet33 pages14 years ago
Technical Drawing2 pages15 years ago

Factory Futures

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+3.13%

CAD Models

Download Texas Instruments TPS62163DSGT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.15
$ 0.93
Stock
448,344
703,279
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
1 A
1 A
Switching Frequency
2.25 MHz
2.25 MHz
Min Input Voltage
3 V
3 V
Max Input Voltage
17 V
17 V
Min Output Voltage
5 V
5 V
Max Output Voltage
5 V
5 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTPS62160DSGT
Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.9V to 6V 1A 8-Pin WSON EP T/R
Texas InstrumentsTPS62160DSGR
Switching Regulator, Voltage-mode, 0.4A, 2500kHz Switching Freq-Max, PDSO6
Texas InstrumentsTPS62161DSGT
Buck Yes 2.25MHz Fixed 1 1.8V 1.8V 17V 3V SON SMD mount,glue mount 750μm(height)
Buck No 200KHz Transistor Driver 1 20V(Max) 16V 4.5V SOIC-8 SMD mount,glue mount 1.5mm(height)
Analog DevicesMAX5035CASA+T
Switching Regulator, Voltage-mode, 2.5A, 137kHz Switching Freq-Max, BICMOS, PDSO8
Current Mode PWM Controller -0.3V to 20V 800mA 100kHz 7-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TPS62163DSGT provided by its distributors.

Switching Regulator, Current-mode, 1A, 2250kHz Switching Freq-Max, PDSO8
Texas Instruments Buck Converter, Max Out 5V 1A, Max In 17V, Fixed Out
TPS62163 ALSO OPERATES IN VOLT MODE AND PWM CTRL TECHNIQUE ALSO POSBL Tape & Reel (TR) ACTIVE (Last Updated: 2days ago) DC to DC switching regulator 5V 2mm 1A 2.25MHz
DC-DC CONVERTER, BUCK, 2.25MHZ, WSON-8; Topology:Synchronous Buck (Step Down); Input Voltage Min:3V; Input Voltage Max:17V; DC / DC Converter IC Case:WSON; No. of Pins:8Pins; Output Current:1A; Output Voltage Nom.:5V; Switching Frequency:2.25MHz; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 2 - 1 year; SVHC:No SVHC (27-Jun-2018); No. of Outputs:1Outputs; Operating Temperature Min:-40°C; Output Voltage:5V; Primary Input Voltage:17V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62163DSGT .