Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS62163DSGR

IC REG BUCK 5V 1A 8WSON Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 8-WFDFN Exposed Pad

$ 0.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62163DSGR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Datasheet34 pages12 years ago
Datasheet34 pages13 years ago
Datasheet34 pages14 years ago
Datasheet34 pages14 years ago
Datasheet33 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
-82.96%

CAD Models

Download Texas Instruments TPS62163DSGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.93
$ 1.15
Stock
708,508
456,228
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
1 A
1 A
Switching Frequency
2.25 MHz
2.25 MHz
Min Input Voltage
3 V
3 V
Max Input Voltage
17 V
17 V
Min Output Voltage
5 V
5 V
Max Output Voltage
5 V
5 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

Texas InstrumentsTPS62160DSGR
IC REG BUCK ADJ 1A 8WSON Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1A 8-WFDFN Exposed Pad
Texas InstrumentsTPS62160DSGT
IC REG BUCK ADJ 1A 8WSON Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1A 8-WFDFN Exposed Pad
Texas InstrumentsTPS62161DSGR
Switching Regulator, Current-mode, 1A, 2250kHz Switching Freq-Max, PDSO8
Buck No 200KHz Transistor Driver 1 20V(Max) 16V 4.5V SOIC-8 SMD mount,glue mount 1.5mm(height)
Current Mode PWM Controller -0.3V to 20V 800mA 100kHz 7-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TPS62163DSGR provided by its distributors.

IC REG BUCK 5V 1A 8WSON Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 8-WFDFN Exposed Pad
Switching Regulator, Current-mode, 1A, 2250kHz Switching Freq-Max, PDSO8
Buck Yes 2.25MHz Fixed 1 5V 5V 17V 3V WSON-8 SMD mount,glue mount 800μm(height)
Switching Voltage Regulators 3-17V 1A 3MHZ SD Converter
TPS62163 ALSO OPERATES IN VOLT MODE AND PWM CTRL TECHNIQUE ALSO POSBL Cut Tape (CT) ACTIVE (Last Updated: 3days ago) DC to DC switching regulator 12V 2mm 1A 2.25MHz
DC/DC CONV, SYNC BUCK, 2.25MHZ, WSON-8; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 3V; Tension, entrée max..: 17V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: WSON; Nombre de br
Dc/Dc Conv, Sync Buck, 2.25Mhz, Wson-8; Topology:Synchronous Buck (Step Down); Input Voltage Min:3V; Input Voltage Max:17V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Wson; No. Of Pins:8Pins; Output Current:1A; Output Voltagerohs Compliant: Yes |TEXAS INSTRUMENTS TPS62163DSGR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62163DSGR .