Texas Instruments TPS62161DSGT

Buck Yes 2.25MHz Fixed 1 1.8V 1.8V 17V 3V SON SMD, Adhesive Mount 750μm H
$ 1.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62161DSGT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Datasheet34 pages13 years ago
Datasheet34 pages14 years ago
Datasheet34 pages14 years ago
Datasheet33 pages14 years ago
Technical Drawing2 pages16 years ago

Factory Futures

HQonline

Inventory History

3 month trend:
-34.40%

CAD Models

Download Texas Instruments TPS62161DSGT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.301
$ 1.04
Stock
138,515
261,900
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
1 A
1 A
Switching Frequency
2.25 MHz
2.25 MHz
Min Input Voltage
3 V
3 V
Max Input Voltage
17 V
17 V
Min Output Voltage
1.8 V
1.8 V
Max Output Voltage
1.8 V
1.8 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62161DSGT.

Related Parts

Texas InstrumentsTPS62160DSGR
Buck Converter Adjustable 2.25MHz 1Ch 6V 900mV 17V 3V WSON-8 SMD, Adhesive Mount 800μm(H)
Texas InstrumentsTPS62163DSGR
Switching Regulator, Current-mode, 1A, 2250kHz Switching Freq-Max, PDSO8
Texas InstrumentsTPS62162DSGR
Buck Converter, 2.25MHz, Fixed 1, 3.3V/3.3V/17V/3V, WSON-8, SMD, Adhesive Mount, 800μm H
Buck No 200KHz Transistor Driver 1 20V(Max) 16V 4.5V SOIC-8 SMD mount,glue mount 1.5mm(height)
Current Mode PWM Controller -0.3V to 20V 800mA 100kHz 7-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TPS62161DSGT provided by its distributors.

Buck Yes 2.25MHz Fixed 1 1.8V 1.8V 17V 3V SON SMD, Adhesive Mount 750μm H
Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 1.8V 1A 8-Pin WSON EP T/R
IC REG BUCK 1.8V 1A SYNC 8WSON
IC REG BUCK 1.8V 1A 8-PIN WSON EP
2.45 A SWITCHING REGULATOR PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.