Texas Instruments TPS62160EVM-627

TPS62160 DC to DC Converter and Switching Regulator Chip 3.227VDC to 3.427VDC Output Evaluation Board
$ 58.81
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62160EVM-627.

Texas Instruments

Official datasheet0 pages0 years ago

element14 APAC

Inventory History

3 month trend:
-19.35%

CAD Models

Download Texas Instruments TPS62160EVM-627 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of Texas Instruments TPS62160EVM-627 provided by its distributors.

TPS62160 DC to DC Converter and Switching Regulator Chip 3.227VDC to 3.427VDC Output Evaluation Board
Evaluation Module for TPS62160 a 1-A; synchronous; step-down converter in a 2x2-mm; 8-pin WSON
DC/DC, BUCK, EVALUATION MODULE; Silicon Fabricant: Texas Instruments; Nombre de noyau de silicium: TPS62160; Type de kit d'application: Gestion d'alimentation; Application Sous Type: Abaisseur DC / Convertisseur DC; Contenu
DC/DC, BUCK, EVALUATION MODULE; Silicon Manufacturer:Texas Instruments TPS62160EVM-627; Silicon Core Number:TPS62160; Kit Application Type:Power Management; Application Sub Type:Step Down DC / DC Converter; Kit Contents:Board, User Guide; Product Range:-; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2019); Features:Evaluation Module is Designed to Evaluate & Test the Operation & Functionality of the TPS62160

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62160EVM-627 .
  • TPS62160EVM627