Texas Instruments TPS62080DSGT

Conv DC-DC 2.3V to 6V Synchronous Step Down Single-Out 0.5V to 4V 1.2A 8-Pin WSON EP T/R
$ 1.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62080DSGT.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Datasheet27 pages11 years ago
Datasheet28 pages13 years ago
Datasheet28 pages13 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages16 years ago

Upverter

Newark

Factory Futures

Inventory History

3 month trend:
-3.66%

CAD Models

Download Texas Instruments TPS62080DSGT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.131
$ 0.954
$ 0.954
Stock
352,871
1,716,080
1,716,080
Authorized Distributors
3
4
4
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
1.2 A
1.2 A
1.2 A
Switching Frequency
2 MHz
2 MHz
2 MHz
Min Input Voltage
2.3 V
2.3 V
2.3 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
500 mV
500 mV
500 mV
Max Output Voltage
4 V
4 V
4 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsTPS62080ADSGR
Conv DC-DC 2.3V to 6V Synchronous Step Down Single-Out 0.5V to 4V 1.2A 8-Pin WSON EP T/R
Texas InstrumentsTPS62080ADSGT
1.2A High Efficient Step Down Converter in 2x2mm SON Package 8-WSON -40 to 125
Texas InstrumentsTLV62080DSGT
DC-DC Switching Buck Step Down Regulator, Adjustable, 2.5V-5.5Vin, 500mV-4Vout, 1.2Aout, WSON-8
Buck Converter, DC-DC, High Efficiency, Adjustable Output Voltage, Low Ripple, 1.7 MHz, 1 A
Switching Regulator, Current-mode, 1A, 3000kHz Switching Freq-Max, PBGA9
Switching Regulator, Current-mode, 1A, 3000kHz Switching Freq-Max, PBGA9

Descriptions

Descriptions of Texas Instruments TPS62080DSGT provided by its distributors.

Conv DC-DC 2.3V to 6V Synchronous Step Down Single-Out 0.5V to 4V 1.2A 8-Pin WSON EP T/R
1.2A High Efficient Step Down Converter in 2x2mm SON Package, with Adjustable Vout 8-WSON -40 to 125
Buck Yes 2MHz Adjustable 1 4V 500mV 6V 2.3V SON SMD, Adhesive Mount 750μm H
BUCK, SYNC, ADJ, 1.2A, 8WSON; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 2.3V; Tension, entrée max..: 6V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: WSON; Nombre de broches: 8Br
Buck, Sync, Adj, 1.2A, 8Wson; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.3V; Input Voltage Max:6V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Wson; No. Of Pins:8Pins; Output Current:1.2A; Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62080DSGT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62080DSGT .