Texas Instruments TPS62080DSGR

Switching Regulator, Current-mode, 1.2A, 2000kHz Switching Freq-Max, PDSO8
$ 0.954
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62080DSGR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Datasheet28 pages13 years ago
Datasheet28 pages13 years ago
Datasheet27 pages14 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages16 years ago

Arrow Electronics

Arrow.cn

Inventory History

3 month trend:
-66.23%

CAD Models

Download Texas Instruments TPS62080DSGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.954
$ 1.069
$ 1.069
Stock
1,736,080
1,441,194
1,441,194
Authorized Distributors
4
5
5
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
1.2 A
1.2 A
1.2 A
Switching Frequency
2 MHz
2 MHz
2 MHz
Min Input Voltage
2.3 V
2.3 V
2.3 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
500 mV
1.8 V
1.8 V
Max Output Voltage
4 V
1.8 V
1.8 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS62080ADSGR
Conv DC-DC 2.3V to 6V Synchronous Step Down Single-Out 0.5V to 4V 1.2A 8-Pin WSON EP T/R
Texas InstrumentsTPS62080ADSGT
1.2A High Efficient Step Down Converter in 2x2mm SON Package 8-WSON -40 to 125
Texas InstrumentsTLV62080DSGT
DC-DC Switching Buck Step Down Regulator, Adjustable, 2.5V-5.5Vin, 500mV-4Vout, 1.2Aout, WSON-8
Buck Converter, DC-DC, High Efficiency, Adjustable Output Voltage, Low Ripple, 1.7 MHz, 1 A
Switching Regulator, Current-mode, 1A, 3000kHz Switching Freq-Max, PBGA9
Switching Regulator, Current-mode, 1A, 3000kHz Switching Freq-Max, PBGA9

Descriptions

Descriptions of Texas Instruments TPS62080DSGR provided by its distributors.

Switching Regulator, Current-mode, 1.2A, 2000kHz Switching Freq-Max, PDSO8
Buck, Yes, 2MHz Adjustable, 1-Ch, 4V, 500mV, 6V, 2.3V, WSON-8, SMD, Adhesive Mount, 800μm H
1.2A High Efficient Step Down Converter in 2x2mm SON Package, with Adjustable Vout 8-WSON -40 to 125
IC REG BUCK ADJ 1.2A SYNC 8WSON / Conv DC-DC 2.3V to 6V Synchronous Step Down Single-Out 0.5V to 4V 1.2A 8-Pin WSON EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.