Texas Instruments TPS62067DSGT

3-MHz 2A Step Down Converter in 2x2 SON Package | IC REG BUCK ADJUSTABLE 2A 8WSON
$ 1.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62067DSGT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet29 pages12 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages16 years ago

Newark

Farnell

Inventory History

3 month trend:
-21.57%

CAD Models

Download Texas Instruments TPS62067DSGT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.076
$ 0.988
Stock
268,148
763,213
Authorized Distributors
5
5
Case/Package
-
-
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
2 A
2 A
Switching Frequency
-
3 MHz
Min Input Voltage
2.9 V
2.9 V
Max Input Voltage
6 V
6 V
Min Output Voltage
800 mV
800 mV
Max Output Voltage
6 V
6 V
Efficiency
97 %
97 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsTPS62065DSGR
3MHz, 2A Step-Down Converter in 2x2 SON Package 8-WSON -40 to 125
Texas InstrumentsTPS62060DSGT
Conv DC-DC 2.7V to 6V Synchronous Step Down Single-Out 0.8V to 6V 1.6A 8-Pin WSON EP T/R
Texas InstrumentsTLV62065DSGT
Conv DC-DC 2.9V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 2A 8-Pin WSON EP T/R
NCP6334C Series 5.5 V 3 MHz 2 A SMT Synchronous Buck Converter - DFN-8W
IC REG BUCK ADJUSTABLE 2A 8WDFN / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-WFDFN Exposed Pad
NCP6334B Series 5.5 V 3 mHz 2 A SMT Synchronous Buck Converter - DFN-8W

Descriptions

Descriptions of Texas Instruments TPS62067DSGT provided by its distributors.

3-MHz 2A Step Down Converter in 2x2 SON Package | IC REG BUCK ADJUSTABLE 2A 8WSON
Buck Converter Yes 3MHz Adjustable 1Ch 6V In 800mV Out 6V 2.9V SON SMD, Adhesive Mount 750μm H
Switching Regulator, Voltage-mode, 2A, 3400kHz Switching Freq-Max, PDSO8
Switching Voltage Regulators 3MHz 2A Step-Down Converter
Dc/dc Conv, Sync Buck, 3Mhz, Wson-8; Topology:synchronous Buck (Step Down); Input Voltage Min:2.9V; Input Voltage Max:6V; No. Of Outputs:1Outputs; Dc / Dc Converter Ic Case:wson; No. Of Pins:8Pins; Output Current:2A; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62067DSGT .
  • TPS62067DSGT.