Texas Instruments TPS62060DSGT

Conv DC-DC 2.7V to 6V Synchronous Step Down Single-Out 0.8V to 6V 1.6A 8-Pin WSON EP T/R
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62060DSGT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages16 years ago

Newark

Factory Futures

Farnell

Inventory History

3 month trend:
-0.38%

CAD Models

Download Texas Instruments TPS62060DSGT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.35
$ 1.014
Stock
443,453
539,659
Authorized Distributors
2
4
Case/Package
-
-
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
1.6 A
1.6 A
Switching Frequency
3.4 MHz
3 MHz
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
Min Output Voltage
800 mV
800 mV
Max Output Voltage
6 V
6 V
Efficiency
97 %
97 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62060DSGT.

Related Parts

Texas InstrumentsTPS62067DSGT
3-MHz 2A Step Down Converter in 2x2 SON Package | IC REG BUCK ADJUSTABLE 2A 8WSON
Texas InstrumentsTPS62067DSGR
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-WFDFN Exposed Pad
Texas InstrumentsTPS62065DSGR
3MHz, 2A Step-Down Converter in 2x2 SON Package 8-WSON -40 to 125
NCP6334C Series 5.5 V 3 MHz 2 A SMT Synchronous Buck Converter - DFN-8W
NCP6334B Series 5.5 V 3 mHz 2 A SMT Synchronous Buck Converter - DFN-8W
IC REG BUCK ADJUSTABLE 2A 8WDFN / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-WFDFN Exposed Pad

Descriptions

Descriptions of Texas Instruments TPS62060DSGT provided by its distributors.

Conv DC-DC 2.7V to 6V Synchronous Step Down Single-Out 0.8V to 6V 1.6A 8-Pin WSON EP T/R
3-MHZ 1.6 AMP STEP DOWN CONVERTER IN 2X2 SON PACKAGE Switching Regulator, Voltage-mode, 1.6A, 3400kHz Switching Freq-Max, PDSO8
3MHz, 1.6A Step-Down Converter in 2x2 SON Package 8-WSON -40 to 85
Buck Yes 3MHz Adjustable 1 6V 800mV 6V 2.7V WSON-8 SMD mount,glue mount 800μm(height)
Switching Voltage Regulators 3MHz 1.6A Step-Down Converter
IC, BUCK, SYNCHR, ADJ, 1.6A, 8WSON; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 2.7V; Tension, entrée max..: 6V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: WSON; Nombre de broch
Ic, Buck, Synchr, Adj, 1.6A, 8Wson; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.7V; Input Voltage Max:6V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Wson; No. Of Pins:8Pins; Output Current:1.6A; Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62060DSGT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62060DSGT .
  • TPS62060DSGT.