Texas Instruments TPS62065DSGR

3MHz, 2A Step-Down Converter in 2x2 SON Package 8-WSON -40 to 125
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62065DSGR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet29 pages12 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages16 years ago

element14 APAC

LCSC

iiiC

Inventory History

3 month trend:
-68.73%

CAD Models

Download Texas Instruments TPS62065DSGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.09
$ 1.203
Stock
630,731
364,101
Authorized Distributors
1
3
Case/Package
-
-
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
2 A
2 A
Switching Frequency
3 MHz
-
Min Input Voltage
2.9 V
2.9 V
Max Input Voltage
6 V
6 V
Min Output Voltage
800 mV
-
Max Output Voltage
6 V
-
Efficiency
97 %
97 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Engineering Resources

Related Parts

Texas InstrumentsTPS62067DSGR
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-WFDFN Exposed Pad
Texas InstrumentsTPS62067DSGT
3-MHz 2A Step Down Converter in 2x2 SON Package | IC REG BUCK ADJUSTABLE 2A 8WSON
Texas InstrumentsTLV62065DSGT
Conv DC-DC 2.9V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 2A 8-Pin WSON EP T/R
NCP6334C Series 5.5 V 3 MHz 2 A SMT Synchronous Buck Converter - DFN-8W
NCP6334B Series 5.5 V 3 mHz 2 A SMT Synchronous Buck Converter - DFN-8W
IC REG BUCK ADJUSTABLE 2A 8WDFN / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-WFDFN Exposed Pad

Descriptions

Descriptions of Texas Instruments TPS62065DSGR provided by its distributors.

3MHz, 2A Step-Down Converter in 2x2 SON Package 8-WSON -40 to 125
Switching Regulator, Voltage-mode, 2A, 3400kHz Switching Freq-Max, PDSO8
Buck Yes 3MHz Adjustable 1 6V 800mV 6V 2.9V WSON-8 SMD Adhesive Mount 800μm H
Dc/Dc Conv, Sync Buck, 3Mhz, 125Deg C; Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.9V; Input Voltage Max:6V; Max Output Current:2A; Ic Case/Package:Wson Rohs Compliant: Yes |Texas Instruments TPS62065DSGR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62065DSGR .