What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS61291DRVT

Switching Regulator, Current-mode, 1.3A, 2300kHz Switching Freq-Max, PDSO6
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61291DRVT.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Technical Drawing2 pages8 years ago
Datasheet21 pages11 years ago
Datasheet6 pages12 years ago
Technical Drawing2 pages15 years ago

Upverter

element14 APAC

Arrow.cn

Inventory History

3 month trend:
-12.06%

CAD Models

Download Texas Instruments TPS61291DRVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.07
$ 0.947
Stock
386,358
908,077
Authorized Distributors
4
2
Case/Package
-
-
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
250 mA
250 mA
Switching Frequency
2.3 MHz
2.3 MHz
Min Input Voltage
900 mV
900 mV
Max Input Voltage
5 V
5 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
Yes
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Switching Regulator, Current-mode, 0.95A, 3000kHz Switching Freq-Max, PBGA6
Texas InstrumentsTPS62203DBVT
IC REG BUCK 3.3V 300MA SOT23-5 "Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 300mA SC-74A, SOT-753"
Texas InstrumentsTPS61097-33DBVR
0.9Vin, 3.3Vout Boost Converter with Bypass Switch - 5nA Shutdown Current, SOT-23 5-SOT-23 -40 to 85
Texas InstrumentsTPS61097-33DBVT
Conv DC-DC 0.9V to 5.5V Synchronous Step Up Single-Out 3.3V 0.2A 5-Pin SOT-23 T/R
NCP1402SN33T1G, STEP UP DC-DC CONVERTER, 400MA, 3.218 TO 3.383 V, 5-PIN SOT-23
Buck Converter, DC-DC, High Efficiency, Adjustable Output Voltage, Low Ripple, 1.7 MHz, 1 A

Descriptions

Descriptions of Texas Instruments TPS61291DRVT provided by its distributors.

Switching Regulator, Current-mode, 1.3A, 2300kHz Switching Freq-Max, PDSO6
Texas Instruments DCDCconversion chip, boost converter, 2.5 V, 3.3 Voutput, 5 VInput
Low Iq Boost Converter with 15nA Bypass Operation 6-WSON -40 to 125
TEXAS INSTRUMENTS TPS61291DRVT DC-DC Switching Boost (Step Up) Regulator, Adjustable, 900 mV-5 Vin, 2.5V-3.3Vout, 200mAout, SON-6
TPS61291 ALSO AVAILABLE IN 3 3.3V OUTPUT Tape & Reel (TR) ACTIVE (Last Updated: 6days ago) DC to DC switching regulator 3V 2mm 700mA Switch 2300kHz
DC/DC CONV, BOOST, 3.3V/3V/2.5V, SON-6; Topologie: Boost (Elévateur); Tension, entrée min.: 900mV; Tension, entrée max..: 5V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: SON; Nombre de broches: 6B
Dc/Dc Conv, Boost, 3.3V/3V/2.5V, Son-6; Topology:Boost (Step Up); Input Voltage Min:900Mv; Input Voltage Max:5V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Son; No. Of Pins:6Pins; Output Current:200Ma; Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS61291DRVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.