Texas Instruments TPS61202DRCR

Boost Switching Regulator IC Positive Fixed 5V 1 Output 1.2A (Switch) 10-VFDFN Exposed Pad
$ 1.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61202DRCR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet31 pages13 years ago
Datasheet29 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages15 years ago
Datasheet25 pages18 years ago
Datasheet5 pages20 years ago

Arrow.cn

iiiC

Newark

Arrow Electronics

Inventory History

3 month trend:
-39.58%

CAD Models

Download Texas Instruments TPS61202DRCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.538
$ 1.63
Stock
725,528
194,432
Authorized Distributors
4
4
Case/Package
-
QFN
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
600 mA
600 mA
Switching Frequency
-
-
Min Input Voltage
300 mV
300 mV
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
5 V
5 V
Max Output Voltage
5 V
5 V
Efficiency
90 %
90 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61202DRCR.

Related Parts

Texas InstrumentsTPS61200DRCR
0.3-V input voltage, adjustable ouput voltage boost converter with 1.3-A switches, 3-mm x 3-mm QFN 10-VSON -40 to 125
Texas InstrumentsTPS62020DGQ
Adjustable, 600-mA, 95% Efficient Step-Down Converter, 18uA, MSOP-10 10-HVSSOP -40 to 85
Texas InstrumentsTPS62020DRCR
Adjustable, 600-mA, 95% Efficient Step-Down Converter, 18uA, MSOP-10 10-VSON -40 to 85
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer
Switching Regulator, Current-mode, 1.9A, 2000kHz Switching Freq-Max, PDSO8

Descriptions

Descriptions of Texas Instruments TPS61202DRCR provided by its distributors.

Boost Switching Regulator IC Positive Fixed 5V 1 Output 1.2A (Switch) 10-VFDFN Exposed Pad
LOW INPUT VOLTAGE SYNCHRONOUS BOOST CONVERTER WITH 1.3-AMP SWITCH Battery Charge Controller, Current-mode, 1.5A, 1650kHz Switching Freq-Max, PDSO10
TPS61202 Tape & Reel (TR) ACTIVE (Last Updated: 1day ago) Active DC to DC switching regulator 1.2V 3mm 1.2A Switch 1.25MHz~1.65MHz
Switching Regulator IC; No. of Outputs:1; Output Voltage:5V; Output Current:600mA; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes; Output Current Max:0.6A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.