Texas Instruments TPS62020DGQ

Adjustable, 600-mA, 95% Efficient Step-Down Converter, 18uA, MSOP-10 10-HVSSOP -40 to 85
$ 1.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62020DGQ.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet28 pages18 years ago
Datasheet14 pages19 years ago

Farnell

HQonline

Augswan

Newark

Inventory History

3 month trend:
-0.23%

CAD Models

Download Texas Instruments TPS62020DGQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62020DGQ.

Related Parts

Texas InstrumentsTPS62026DGQR
3.3-V Output, 600-mA, 95% Efficient Step-Down Converter, 18uA, MSOP/QFN-10 10-HVSSOP -40 to 85
Texas InstrumentsTPS62026DGQ
3.3-V Output, 600-mA, 95% Efficient Step-Down Converter, 18uA, MSOP/QFN-10 10-HVSSOP -40 to 85
Texas InstrumentsTPS5401DGQR
3.5V to 42V Input, 0.5 A Step Down Converter 10-HVSSOP -40 to 150

Descriptions

Descriptions of Texas Instruments TPS62020DGQ provided by its distributors.

Adjustable, 600-mA, 95% Efficient Step-Down Converter, 18uA, MSOP-10 10-HVSSOP -40 to 85
600 mA/1.25 MHz HIGH-EFFICIENCY STEP-DOWN CONVERTER | IC REG BUCK ADJ 600MA 10MSOP
Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.7V to 6V 0.6A 10-Pin HVSSOP EP Tube
Buck Regulator, Adjustable, 1.25MHz, 6V In, 700mV Vadj, 6V Out, 2.5V Ref, HVSSOP-10, SMD, 3mm × 3mm × 1.02mm
Switching Regulator, Voltage-mode, 0.6A, 1500kHz Switching Freq-Max, PDSO10
TPS62020 Tube Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) ACTIVE (Last Updated: 5days ago) DC to DC switching regulator 3.6V 3mm 600mA 1.25MHz
Topology:synchronous Buck (Step Down); Input Voltage Min:2.5V; Input Voltage Max:6V; No. Of Outputs:1Outputs; Dc / Dc Converter Ic Case:msop; No. Of Pins:10Pins; Output Current:600Ma; Output Voltage Min:700Mv; Output Voltage Max:6V Rohs Compliant: Yes
BUCK CONVERTER, 600MA ADJ, 62020; Primary Input Voltage:6V; No. of Outputs:1; Output Voltage:6V; Output Current:600mA; Voltage Regulator Case Style:HTSSOP; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Accuracy %:3%; Adjustable Output Voltage Max:6V; Adjustable Output Voltage Min:0.7V; Base Number:62020; Frequency:1.5MHz; IC Generic Number:62020; Input Voltage Max:6V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:0.6A; Output Voltage Max:6V; Package / Case:HTSSOP; Supply Voltage Max:6V; Supply Voltage Min:2.5V; Switch Output Current Isw Max:1.15A; Termination Type:SMD; Voltage Regulator Type:Switching, Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62020DGQ.