Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS61180RTET

1.5A white LED driver for notebooks with external 3.3V IC supply 16-WQFN -40 to 85
$ 1.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61180RTET.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet26 pages13 years ago
Datasheet28 pages14 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages15 years ago
Datasheet12 pages18 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS61180RTET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.303
$ 1.236
Stock
190,078
946,636
Authorized Distributors
3
4
Case/Package
QFN
QFN
Number of Pins
16
16
Number of Outputs
6
6
Min Input Voltage
5 V
5 V
Max Input Voltage
24 V
24 V
Max Output Current
1.5 A
1.5 A
Output Voltage
38 V
39 V
Efficiency
90 %
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsTPS61181ARTER
Six Strings LED driver for notebook application 16-WQFN -40 to 85
Texas InstrumentsTPS61181ARTET
Six Strings LED driver for notebook application 16-WQFN -40 to 85
Texas InstrumentsTPS61181RTER
1.5A white LED driver for notebooks with build in LDO 16-WQFN -40 to 85
Analog DevicesMAX8647ETE+
MAXIM INTEGRATED PRODUCTS MAX8647ETE+. DRIVER, LED, WHITE/RGB, SMD, TQFN-16
Diodes Inc.AP3615FNTR-G1
AP3615 Series 20 mA 5.5 V 1 MHz Five Output Surface Mount LED Driver - QFN-16

Descriptions

Descriptions of Texas Instruments TPS61180RTET provided by its distributors.

1.5A white LED driver for notebooks with external 3.3V IC supply 16-WQFN -40 to 85
24V PWM Step-Up (Boost) 25mA 6 5V 5V 38V WQFN-16 SMD mount,glue mount 750μm(height)
Tape & Reel (TR) TPS61180 Step-Up (Boost) PWM led driver 3mm 25mA 24V 2.05W
IC, WLED DRIVER, 1.5A, 16QFN; Topology:Boost; No. of Outputs:1; Output Current:1A; Output Voltage:38V; Dimming Control Type:PWM; Operating Temperature Range:-40°C to +85°C; Driver Case Style:QFN; Switching Frequency:1MHz; Efficiency:90%; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:61180; Device Type:LED; No. of Pins:16; Package / Case:QFN; Supply Voltage Max:24V; Supply Voltage Min:5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.