Texas Instruments TPS61181ARTET

Six Strings LED driver for notebook application 16-WQFN -40 to 85
$ 1.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61181ARTET.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages13 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS61181ARTET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.209
$ 0.985
Stock
274,783
794,183
Authorized Distributors
4
5
Case/Package
QFN
QFN
Number of Pins
16
16
Number of Outputs
6
6
Min Input Voltage
5 V
5 V
Max Input Voltage
24 V
24 V
Max Output Current
1.5 A
1.5 A
Output Voltage
38 V
38 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61181ARTET.

Related Parts

Texas InstrumentsTPS61180RTET
1.5A white LED driver for notebooks with external 3.3V IC supply 16-WQFN -40 to 85
Texas InstrumentsTPS61180RTER
1.5A white LED driver for notebooks with external 3.3V IC supply 16-WQFN -40 to 85
Texas InstrumentsTPS61181RTER
1.5A white LED driver for notebooks with build in LDO 16-WQFN -40 to 85
Analog DevicesMAX8647ETE+
MAXIM INTEGRATED PRODUCTS MAX8647ETE+. DRIVER, LED, WHITE/RGB, SMD, TQFN-16
Diodes Inc.AP3615FNTR-G1
AP3615 Series 20 mA 5.5 V 1 MHz Five Output Surface Mount LED Driver - QFN-16

Descriptions

Descriptions of Texas Instruments TPS61181ARTET provided by its distributors.

Six Strings LED driver for notebook application 16-WQFN -40 to 85
24V PWM Step-Up (Boost) 30mA 6 4.5V 4.5V 38V QFN SMD mount,glue mount 750μm(height)
LED DRVR 60Segment 5V/9V/12V/15V/18V 16-Pin WQFN EP T/R
WLED DRIVER FOR NOTEBOOK DISPLAY | IC LED DRIVER RGLTR DIM 16WQFN
Tape & Reel (TR) TPS61181 Step-Up (Boost) PWM led driver 3mm 30mA 24V 1MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.