Texas Instruments TPS61166DSKT

White LED driver w/ integrated power Diode and Fast Burst dimming Mode 10-SON -40 to 85
$ 1.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61166DSKT.

Texas Instruments

Datasheet23 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages16 years ago
Datasheet11 pages17 years ago
Technical Drawing2 pages19 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.17%

CAD Models

Download Texas Instruments TPS61166DSKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.583
$ 0.993
Stock
397,555
440,539
Authorized Distributors
5
0
Case/Package
-
-
Number of Pins
10
10
Number of Outputs
1
1
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
6 V
6 V
Max Output Current
1 A
1 A
Output Voltage
17 V
17 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS61050DRCT
1.2A high power white LED driver with I2C compatible interface, SON package 10-VSON -40 to 85
Texas InstrumentsTPS61050DRCR
1.2A high power white LED driver with I2C compatible interface, SON package 10-VSON -40 to 85
Texas InstrumentsTPS61055DRCT
500mA High Power White LED Driver with standard Logic Interface 10-VSON -40 to 85
Diodes Inc.PAM2808BLBR
PAM2808 Series 5 W 6 V 1.5 A Surface Mount High Power HBLED Driver SOIC-8EP
LED Driver, Synchronous Boost, with PWM Dimming Interface
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 40mA 8-MLP (3x3)

Descriptions

Descriptions of Texas Instruments TPS61166DSKT provided by its distributors.

White LED driver w/ integrated power Diode and Fast Burst dimming Mode 10-SON -40 to 85
Tape & Reel (TR) TPS61166 Step-Up (Boost) PWM led driver 2.5mm 1.1A Switch 6V 1.65W
10V PWM Step-Up (Boost) 1.1A 1 2.5V 17V SON SMD mount,glue mount 750μm(height)
LED Driver 5Segment 3.3V/5V/9V 10-Pin WSON EP T/R
Boost Convert For Fast On/Off Led Driver
Ic White Led Driver Dio/Dim 10-S
TPS61166 WHITE LED DRIVER W/ INT
IC LED DRVR RGLTR PWM 1.1A 10SON
IC LED DVR REGULATOR 1.1A 10SON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.