Texas Instruments TPS61055DRCT

500mA High Power White LED Driver with standard Logic Interface 10-VSON -40 to 85
$ 0.849
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61055DRCT.

Texas Instruments

Datasheet27 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet27 pages15 years ago
Datasheet14 pages18 years ago
Datasheet25 pages18 years ago

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-0.04%

CAD Models

Download Texas Instruments TPS61055DRCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS61054DRCT
700mA High Power White LED Driver with standard Logic Interface 10-VSON -40 to 85
Texas InstrumentsTPS61050DRCR
1.2A high power white LED driver with I2C compatible interface, SON package 10-VSON -40 to 85
Texas InstrumentsTPS61052DRCR
1.2A high power white LED driver with I2C compatible interface, DSBGA package 10-VSON -40 to 85
Diodes Inc.PAM2808BLBR
PAM2808 Series 5 W 6 V 1.5 A Surface Mount High Power HBLED Driver SOIC-8EP
Diodes Inc.PAM2841SR
PAM2841 Series 40 V 1.5 A 1 MHz SW Current Precision WLED Driver - MSOP-8
LED Driver, Synchronous Boost, with PWM Dimming Interface

Descriptions

Descriptions of Texas Instruments TPS61055DRCT provided by its distributors.

500mA High Power White LED Driver with standard Logic Interface 10-VSON -40 to 85
LED DRVR 1Segment 3.3V/5V 10-Pin VSON EP T/R
TEXAS INSTRUMENTS TPS61055DRCTIC, WLED DRIVER, 500MA, SYNC, 10SON
6V PWM Step-Up (Boost) 500mA 1 2.5V 5.5V VSON-10 SMD mount
IC LED DRIVER RGLTR DIM 10VSON
IC, WLED DRIVER, 500MA, SYNC, 10SON; Topology:Boost; No. of Outputs:1; Output Current:1.2A; Output Voltage:5V; Driver Case Style:SON; Input Voltage:2.5V to 6V; Dimming Control Type:PWM; Switching Frequency:2MHz; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; Base Number:61055; Device Type:LED; Efficiency:96%; LED Driver Application:Amplifier Power Supply, Flashlight; No. of Pins:10; Package / Case:SON; Supply Voltage Max:6V; Supply Voltage Min:2.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.