What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. PAM2808BLBR

PAM2808 Series 5 W 6 V 1.5 A Surface Mount High Power HBLED Driver SOIC-8EP
$ 0.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PAM2808BLBR.

IHS

Datasheet8 pages10 years ago

Future Electronics

Diodes Inc SCT

Inventory History

3 month trend:
-16.82%

CAD Models

Download Diodes Inc. PAM2808BLBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-10-10
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Diodes Inc. PAM2808BLBR provided by its distributors.

PAM2808 Series 5 W 6 V 1.5 A Surface Mount High Power HBLED Driver SOIC-8EP
Tape & Reel (TR) PAM2808 Surface Mount EAR99 led driver 4.9mm 750mA 6V -40C~85C TA
5W HIGH POWER HBLED DRIVER, 2.5V to 6V, -40 °C to 85 °C
Diodes Inc SCT
1 Linear 1.5A 2.5V~6V SOP-8-EP LED Drivers ROHS
DiodesZetex LED Driver, 2.5-6V In, 1.5A Out
LED DRVR 1-CH 1.5A 8-Pin SOP EP T/R
High Power 3W LED Driver 6V 1.5A SO8EP
LED DRIVER, CC/LINEAR, -40 TO 85DEG C;
IC LED DRIVER LINEAR 1.5A 8SOP

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated