Texas Instruments TPS61165DBVR

High brightness white LED driver in 2mm x 2mm QFN Package 6-SOT-23 -40 to 85
$ 1.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61165DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet33 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet30 pages14 years ago
Datasheet30 pages14 years ago

Upverter

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-98.93%

CAD Models

Download Texas Instruments TPS61165DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.541
$ 1.063
$ 1.063
Stock
2,174,110
2,971,050
2,971,050
Authorized Distributors
1
4
4
Case/Package
SOT-23
-
-
Number of Pins
6
6
6
Number of Outputs
1
1
1
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
18 V
18 V
18 V
Max Output Current
-
-
-
Output Voltage
38 V
38 V
38 V
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
38 V
38 V
38 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM3410YMF/NOPB
525KHZ/1.6MHZ, CONSTANT CURRENT BOOST AND SEPIC LED DRIVER, SOT23-5
Tape & Reel (TR) FAN5333 Step-Up (Boost) Analog PWM led driver 2.9mm 1.5A Switch 5.5V 1.5W
MicrochipMIC2291YD5-TR
MIC2291 Series 10 V 1.2 MHz PWM Boost Regulator Photo Flash LED Driver TSOT-23-5
Texas InstrumentsLM3410XMF/NOPB
Tape & Reel (TR) LM3410 SEPIC Step-Up (Boost) PWM led driver 2.9mm 2.8A Switch 5.5V 400mW
Texas InstrumentsLM3410XQMF/NOPB
Tape & Reel (TR) LM3410 SEPIC Step-Up (Boost) PWM led driver 2.9mm 2.8A Switch 5.5V 400mW
Diodes Inc.PAM2804AAB010
PAM2804 Series 6 V 1 A 1.8 MHz Step-Down High Efficiency LED Driver - SOT-23-5

Descriptions

Descriptions of Texas Instruments TPS61165DBVR provided by its distributors.

High brightness white LED driver in 2mm x 2mm QFN Package 6-SOT-23 -40 to 85
Tape & Reel (TR) TPS61165 Step-Up (Boost) PWM led driver 2.9mm 1.2A Switch 18V 470mW
1.2A White LED Driver, 38V Out, 1.2MHz, PWM Dimming, SOT-23
Boost Converter 18V 90% PWM 1.2A 3V-38V SOT-23-6 SMD, Adhesive Mount 1.45mm H
LED DRVR 10Segment 3.3V/5V/9V/12V/15V 6-Pin SOT-23 T/R
LED DRIVER, BOOST, 1.2MHZ, SOT-23; Device Topology: Boost (Step Up); Input Voltage Min: 3V; Input Voltage Max: 18V; Output Voltage Max: 38V; Output Current Max: 1.2A; Switching Frequency: 1.2MHz; No. of Outputs: 1Outputs; IC Mo

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS61165DBVR .
  • TPS61165DBVR.