Texas Instruments TPS61165DRVR

High brightness white LED driver in 2mm x 2mm QFN Package 6-WSON -40 to 85
$ 1.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61165DRVR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet33 pages11 years ago
Datasheet30 pages14 years ago
Datasheet30 pages14 years ago
Technical Drawing2 pages16 years ago

Newark

Future Electronics

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-22.43%

CAD Models

Download Texas Instruments TPS61165DRVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.239
$ 1.541
$ 1.541
Stock
676,044
868,256
868,256
Authorized Distributors
4
0
0
Case/Package
-
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Outputs
1
1
1
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
18 V
18 V
18 V
Max Output Current
-
-
-
Output Voltage
38 V
38 V
38 V
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
38 V
38 V
38 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsTPS61165TDBVRQ1
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.2A (Switch) SOT-23-6
Texas InstrumentsTPS61161ADRVT
18V 90% PWM Step-Up (Boost) 700mA 1 2.7V 2.7V 38V SON SMD, Adhesive Mount, 750μm H
Texas InstrumentsTPS61161DRVT
White LED driver with Digital and PWM brightness control in 2mm x 2mm WSON Package 6-WSON -40 to 85
Diodes Inc.AL5801W6-7
Led Driver 5V/9V/12V/15V/18V 6-PIN SOT-26 T/r / IC Led Drvr Lin Dim 350MA SOT26
Diodes Inc.AP3031KTR-G1
LED Driver, 1 Output, Boost (Step Up), 2.7V to 16V, 1 MHz, 37V/0.26A Out, SOT-23-6
LED Boost Driver with PWM and 1-Wire Dimming

Descriptions

Descriptions of Texas Instruments TPS61165DRVR provided by its distributors.

High brightness white LED driver in 2mm x 2mm QFN Package 6-WSON -40 to 85
18V 90% PWM Step-Up (Boost) 1.2A 1 3V 3V 38V SON-6 SMD mount,glue mount 800μm(height)
LED Drivers; TPS61165DRVR; TEXAS INSTRUMENTS; 6; 18 V; 1; 3 V
LED Driver, 1.2A, 38V Out, 1.2MHz, PWM Dimming, Boost, SON
LED DRVR 10Segment 3.3V/5V/9V/12V/15V 6-Pin WSON EP T/R
Drivers- LED Drivers Hi Brightness White LED Driver
3V~38V 1.2MHz PWM 1 boost converter DC-DCVoltage Stabilizer 1.2A 3V~18V DFN-6(2x2) LED Drivers ROHS
LED Driver 27 Segment 6-Pin WSON EP T/R
IC_LED DRVR_BOOST_HIGH BRIGHT_TPS61165_S
IC LED DRVR RGLTR DIM 1.2A 6SON
IC LED DRVR RGLTR PWM 1.2A 6WSON
WHITE LED DRIVER, BOOST, SON-6
Led Driver, Boost, 1.2Mhz, Wson-6; Device Topology:Boost (Step Up); Input Voltage Min:3V; Input Voltage Max:18V; Output Voltage Max:38V; Output Current Max:1.2A; Switching Frequency:1.2Mhz; No. Of Outputs:1Outputs; Ic Mounting:Smd; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS61165DRVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS61165-DRVR
  • TPS61165DRVR .
  • TPS61165DRVR.