Microchip MIC2291YD5-TR

MIC2291 Series 10 V 1.2 MHz PWM Boost Regulator Photo Flash LED Driver TSOT-23-5
$ 2.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2291YD5-TR.

SHENGYU ELECTRONICS

Datasheet10 pages19 years ago

Components Direct

DigiKey

Inventory History

3 month trend:
-14.27%

CAD Models

Download Microchip MIC2291YD5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.437
$ 0.625
Stock
242,849
139,578
Authorized Distributors
6
1
Case/Package
-
TSOT
Number of Pins
5
-
Number of Outputs
1
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
-
Output Voltage
34 V
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
34 V
-
Min Operating Temperature
-40 °C
-
Max Operating Temperature
125 °C
-

Supply Chain

Projected EOL Date2034-02-28
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

Tape & Reel (TR) FAN5333 Step-Up (Boost) Analog PWM led driver 2.9mm 1.5A Switch 5.5V 1.5W
Texas InstrumentsLM3410YMF/NOPB
525KHZ/1.6MHZ, CONSTANT CURRENT BOOST AND SEPIC LED DRIVER, SOT23-5
Texas InstrumentsLM3410XMF/NOPB
525KHZ/1.6MHZ, CONSTANT CURRENT BOOST AND SEPIC LED DRIVER, SOT 23-5
Texas InstrumentsLM3410XQMF/NOPB
LED Driver IC: 2.8A, 1.6MHz Boost/SEPIC, SOT-23, Automotive
Diodes Inc.PAM2804AAB010
PAM2804 Series 6 V 1 A 1.8 MHz Step-Down High Efficiency LED Driver - SOT-23-5

Descriptions

Descriptions of Microchip MIC2291YD5-TR provided by its distributors.

MIC2291 Series 10 V 1.2 MHz PWM Boost Regulator Photo Flash LED Driver TSOT-23-5
10V PWM Analog Step-Up (Boost) 1.2A 1 2.5V 34V TSOT-23-5 SMD, Adhesive Mount
LED DRIVER PWM BOOST REG 1.2A, SMD; Driver IC Type:LED; LED Display Type:LED; Interface Type:Serial; Voltage, Supply Min:2.5V; Voltage, Supply Max:10V; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Base Number:2291; Case Style:SOT-23; Character Type:LED; IC Generic Number:2291YD5; Logic Function Number:5; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Termination Type:SMD; Voltage, Output Max:34V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2291YD5 TR
  • MIC2291YD5TR