Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS61060YZFT

Tape & Reel (TR) TPS61060 Step-Up (Boost) PWM led driver 1.75mm 400mA Switch 6V 1MHz

$ 1.371
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61060YZFT.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet25 pages15 years ago
Datasheet24 pages18 years ago

Newark

Farnell

element14 APAC

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS61060YZFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.371
$ 1.135
Stock
501,100,756
1,635,659
Authorized Distributors
4
3
Case/Package
BGA
BGA
Number of Pins
8
8
Number of Outputs
1
1
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
Max Output Current
60 mA
60 mA
Output Voltage
15 V
-
Efficiency
80 %
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61060YZFT.

Related Parts

Texas InstrumentsTPS61061YZFT
Tape & Reel (TR) TPS61061 Step-Up (Boost) PWM led driver 1.75mm 400mA Switch 6V 1MHz
Texas InstrumentsTPS61061YZFR
6V 80% PWM Step-Up (Boost) 400mA 1 2.7V 2.7V 18.5V DSBGA-8 SMD mount,glue mount 280μm(height)
Texas InstrumentsTPS61062YZFR
Tape & Reel (TR) TPS61062 Step-Up (Boost) PWM led driver 1.75mm 400mA Switch 23.5V 1MHz
Texas InstrumentsTPS75105YFFR
Low Dropout, Two-Bank LED driver with PWM brightness control with 25mA/ch 9-DSBGA -40 to 85
Texas InstrumentsTPS75103YFFR
low-dropout, two-bank LED driver with PWM brightness control 9-DSBGA -40 to 85
Texas InstrumentsTPS75105YFFT
Low Dropout, Two-Bank LED driver with PWM brightness control with 25mA/ch 9-DSBGA -40 to 85

Descriptions

Descriptions of Texas Instruments TPS61060YZFT provided by its distributors.

Tape & Reel (TR) TPS61060 Step-Up (Boost) PWM led driver 1.75mm 400mA Switch 6V 1MHz
Drivers- LED Drivers 15V, 400mA Switch, 1MHz Boost Converter
7V PWM Step-Up (Boost) 400mA 1 -0.3V 14.5V DSBGA-8 SMD, Adhesive Mount, 2.15mm × 2.15mm × 300μm
TEXAS INSTRUMENTS TPS61060YZFTIC, LED DRVR WHITE BCKLGT 8-DSBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.