Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS61061YZFT

Coldfire V1 MCF51AG Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
$ 1.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61061YZFT.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages13 years ago
Datasheet25 pages15 years ago
Datasheet24 pages18 years ago

Augswan

SHENGYU ELECTRONICS

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS61061YZFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.11
$ 0.668
Stock
314,874
1,819,624
Authorized Distributors
4
2
Case/Package
BGA
BGA
Number of Pins
8
8
Number of Outputs
1
1
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
Max Output Current
60 mA
60 mA
Output Voltage
-
-
Efficiency
80 %
80 %
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61061YZFT.

Related Parts

Texas InstrumentsTPS61062YZFR
Tape & Reel (TR) TPS61062 Step-Up (Boost) PWM led driver 1.75mm 400mA Switch 23.5V 1MHz
Texas InstrumentsTPS61062YZFT
6V PWM Step-Up (Boost) 400mA 1 2.7V 23.5V DSBGA-8 SMD mount,glue mount 2.15mm*2.15mm*300μm
Texas InstrumentsTPS61060YZFT
Tape & Reel (TR) TPS61060 Step-Up (Boost) PWM led driver 1.75mm 400mA Switch 6V 1MHz

Descriptions

Descriptions of Texas Instruments TPS61061YZFT provided by its distributors.

Coldfire V1 MCF51AG Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
Tape & Reel (TR) TPS61061 Step-Up (Boost) PWM led driver 1.75mm 400mA Switch 6V 1MHz
6V 80% PWM Step-Up (Boost) 400mA 1 2.7V 18.5V DSBGA-8 SMD mount,glue mount 2.15mm*2.15mm*300μm
White LED Driver IC; Package/Case:8-DSBGA; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Output Current:0.06A; Output Voltage:19V; Peak Reflow Compatible (260 C):Yes; No. of LEDs:4 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.