Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS61043DRBT

Tape & Reel (TR) TPS61043 Step-Up (Boost) PWM led driver 3mm 60mA 6V 370mW
$ 0.941
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61043DRBT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

element14 APAC

Farnell

Mouser

Augswan

Inventory History

3 month trend:
-10.17%

CAD Models

Download Texas Instruments TPS61043DRBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.941
$ 0.871
Stock
888,902
17,271,741
Authorized Distributors
5
4
Case/Package
QFN
-
Number of Pins
8
8
Number of Outputs
1
1
Min Input Voltage
1.8 V
1.8 V
Max Input Voltage
6 V
6 V
Max Output Current
30 mA
30 mA
Output Voltage
16.9 V
16.9 V
Efficiency
85 %
-
Min Output Voltage
1.8 V
1.8 V
Max Output Voltage
16.9 V
16.9 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTPS61042DRBT
30-V, 500-mA switch boost converter in QFN-8 for white LED applications 8-SON
Texas InstrumentsTPS61042DRBR
30-V, 500-mA switch boost converter in QFN-8 for white LED applications 8-SON -40 to 85
Texas InstrumentsTPS61042DRBRG4
30-V, 500-mA switch boost converter in QFN-8 for white LED applications 8-SON -40 to 85
Texas InstrumentsTPS61058DRCR
High Power Single Cell White LED Driver with 1.1A Switch, in 3x3 QFN 10-VSON -40 to 85
Texas InstrumentsTL4242DRJR
LED Driver 3 Segment 22000uA Supply Current Automotive 8-Pin WSON EP T/R

Descriptions

Descriptions of Texas Instruments TPS61043DRBT provided by its distributors.

Tape & Reel (TR) TPS61043 Step-Up (Boost) PWM led driver 3mm 60mA 6V 370mW
TPS61043: constant current LED driver 8-SON -40 to 85
Drivers- LED Drivers TPS61043: Const Crnt LED Driver
6V PWM Step-Up (Boost) 60mA 1 1.8V 16.9V SON SMD, Adhesive Mount
LED Driver 4 Segment 8-Pin VSON EP T/R
IC, LED DRIVER WHITE BCKLGT 8-SON
IC LED DRVR RGLTR DIM 60MA 8SON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS61043DRBT.