Texas Instruments TPS61007DGSR

Conv DC-DC 0.8V to 3.3V Step Up Single-Out 1.5V to 3.3V 0.2A 10-Pin VSSOP T/R
$ 1.496

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61007DGSR.

Sierra IC

Datasheet22 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.496
$ 2.959
Stock
146,267
330,767
Authorized Distributors
2
2
Case/Package
MSOP
VSSOP
Number of Pins
-
10
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Texas Instruments TPS61007DGSR provided by its distributors.

Conv DC-DC 0.8V to 3.3V Step Up Single-Out 1.5V to 3.3V 0.2A 10-Pin VSSOP T/R
1.3 A SWITCHING REGULATOR 840 kHz SWITCHING FREQ-MAX PDSO10
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
SINGLE-CELL BOOST CONVERTER, ADJUSTABLE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.