Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS61000DGSR

Low Input Voltage Boost Converter with Adjustable Output 10-VSSOP -40 to 85

$ 1.271

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61000DGSR.

Texas Instruments

Datasheet24 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages18 years ago
Technical Drawing2 pages22 years ago

Augswan

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS61000DGSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.271
$ 3.859
Stock
1,562,879
411,428
Authorized Distributors
2
3
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
200 mA
200 mA
Switching Frequency
840 kHz
840 kHz
Min Input Voltage
800 mV
800 mV
Max Input Voltage
3.3 V
3.3 V
Min Output Voltage
1.5 V
1.5 V
Max Output Voltage
3.3 V
3.3 V
Efficiency
90 %
90 %
Synchronous Rectifier
No
No

Related Parts

Texas InstrumentsTPS61010DGSR
Low Input Voltage Synchronous Boost Converter with Adjustable Output 10-VSSOP -40 to 125
Texas InstrumentsTPS61003DGS
Low Input Voltage Boost Converter with Fixed 2.5V Output 10-VSSOP -40 to 85
Texas InstrumentsTPS61016DGSR
Low Input Voltage Synchronous Boost Converter with Fixed 3.3V Output 10-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS61000DGSR provided by its distributors.

Low Input Voltage Boost Converter with Adjustable Output 10-VSSOP -40 to 85
Boost No 500KHz Adjustable 1 3.3V 1.5V 3.3V 800mV VSSOP-10 SMD mount,glue mount 950μm(height)
Conv DC-DC 0.8V to 3.3V Step Up Single-Out 1.5V to 3.3V 0.2A 10-Pin VSSOP T/R
IC REG BOOST ADJ 1.3A 10VSSOP "Boost Switching Regulator IC Positive Adjustable 1.5V 1 Output 1.3A (Switch) 10-TFSOP, 10-MSOP (0.118"", 3.00mm Width)"
Switching Regulator IC; No. of Outputs:1; Output Voltage:3.3V; Output Current:200mA; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:3.3V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.