Texas Instruments TPS61006DGS

Low input voltage non-synchronous boost converter with fixed 3.3-V output 10-VSSOP -40 to 125
$ 4.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61006DGS.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet26 pages12 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages22 years ago

Upverter

Mouser

element14 APAC

DigiKey

Inventory History

3 month trend:
-1.88%

CAD Models

Download Texas Instruments TPS61006DGS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.104
$ 2.63
$ 2.63
Stock
479,614
380,873
380,873
Authorized Distributors
5
2
2
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
200 mA
200 mA
200 mA
Switching Frequency
840 kHz
840 kHz
840 kHz
Min Input Voltage
800 mV
800 mV
800 mV
Max Input Voltage
3.3 V
3.3 V
3.3 V
Min Output Voltage
3.3 V
3.3 V
3.3 V
Max Output Voltage
3.3 V
3.3 V
3.3 V
Efficiency
90 %
90 %
90 %
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS61000DGS
Low input voltage non-synchronous boost converter with adjustable output 10-VSSOP -40 to 125
Texas InstrumentsTPS61007DGS
Low input voltage boost converter with adjustable output with DGS package 10-VSSOP -40 to 125
Texas InstrumentsTPS61000DGSR
Low Input Voltage Boost Converter with Adjustable Output 10-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS61006DGS provided by its distributors.

Low input voltage non-synchronous boost converter with fixed 3.3-V output 10-VSSOP -40 to 125
Conv DC-DC 0.8V to 3.3V Step Up Single-Out 3.3V 0.2A 10-Pin VSSOP Tube
Boost No 500KHz Fixed 1 3.3V 3.3V 3.3V 800mV VSSOP-10 SMD mount 3mm*3mm*1.02mm
Boost Converter, 3.3V, Smd, 61006; Topology:Boost (Step Up); Input Voltage Min:800Mv; Input Voltage Max:3.3V; Dc/Dc Converter Ic Case:Vssop; No. Of Pins:10Pins; Output Current:250Ma; Output Voltage Nom.:3.3V; Switching Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS61006DGS
BOOST Converter, 3.3V, SMD, 61006; Topology:Boost (Step Up); Input Voltage Min:800mV; Input Voltage Max:3.3V; DC / DC Converter IC Case:VSSOP; No. of Pins:10Pins; Output Current:250mA; Output Voltage Nom.:3.3V; Switching Frequency:500kHz; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:-; SVHC:No SVHC (27-Jun-2018); Base Number:61006; Frequency:840kHz; IC Generic Number:61006; Logic Function Number:61006; No. of Outputs:1Outputs; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Output Current Max:250mA; Output Voltage:3.3V; Power Supply IC Type:Step-up convertor; Primary Input Voltage:1.2V; Supply Voltage Min:0.8V; Switch Output Current Isw Max:1.1A; Termination Type:Surface Mount Device; Voltage Regulator Type:Step Up (Boost)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS61006DGS .