Texas Instruments TPS60201DGSG4

Switched Capacitor Regulator, 400KHZ Switching Freq-max, PDSO10, Green, Plastic, MSOP-10

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS60201DGSG4.

Newark

Datasheet24 pages18 years ago

Texas Instruments

CAD Models

Download Texas Instruments TPS60201DGSG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.785
Stock
97,326
762,777
Authorized Distributors
0
3
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
100 mA
100 mA
Switching Frequency
300 kHz
300 kHz
Min Input Voltage
1.6 V
1.6 V
Max Input Voltage
3.6 V
3.6 V
Min Output Voltage
-
3.17 V
Max Output Voltage
-
3.47 V
Efficiency
-
-
Synchronous Rectifier
No
No

Related Parts

Texas InstrumentsTPS60200DGSR
Regulated 3.3V 100mA, low ripple charge pump with low battery indicator 10-VSSOP -40 to 85
Texas InstrumentsTPS60200DGS
Regulated 3.3V 100mA, low ripple charge pump with low battery indicator 10-VSSOP -40 to 85
Texas InstrumentsTPS60200DGSG4
Regulated 3.3V 100mA, low ripple charge pump with low battery indicator 10-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS60201DGSG4 provided by its distributors.

SWITCHED CAPACITOR REGULATOR, 400kHz SWITCHING FREQ-MAX, PDSO10, GREEN, PLASTIC, MSOP-10
Regulated 3.3-V Low Ripple Charge Pump With Power Good Indicator 10-VSSOP -40 to 85
SWITCHED CAPACITOR REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
DC/DC Charge Pump Converter IC; No. of Outputs:1; Output Voltage:3.3V; Output Current:100mA; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:3.6V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.