Texas Instruments TPS60201DGS

Regulated 3.3V 100mA, low ripple charge pump with power good indicator 10-VSSOP -40 to 85
$ 1.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS60201DGS.

HQonline

Datasheet24 pages18 years ago

Texas Instruments

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
-0.19%

CAD Models

Download Texas Instruments TPS60201DGS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS60201DGS.

Related Parts

Texas InstrumentsTPS60200DGS
Regulated 3.3V 100mA, low ripple charge pump with low battery indicator 10-VSSOP -40 to 85
Texas InstrumentsTPS60200DGSR
Regulated 3.3V 100mA, low ripple charge pump with low battery indicator 10-VSSOP -40 to 85
Texas InstrumentsTPS60210DGSR
Regulators - Non-Isolated Switching DC/DC Reg 3.3-V 100-mA Charge Pump

Descriptions

Descriptions of Texas Instruments TPS60201DGS provided by its distributors.

Regulated 3.3V 100mA, low ripple charge pump with power good indicator 10-VSSOP -40 to 85
Charge Pump, No, 300kHz, Fixed, 1-Ch, 3.3V/3.6V/1.6V, VSSOP-10, SMD, 3mm × 3mm × 1.02mm
SWITCHED CAPACITOR REGULATOR 400 kHz SWITCHING FREQ-MAX PDSO10
TPS60201 Tube Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 2days ago) DC to DC switching regulator 2.4V 3mm 100mA 300kHz
SWITCHED CAPACITOR REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
DC/DC Charge Pump Converter IC; Input Voltage Primary Max:3.6V; Output Voltage Max:3.3V; Output Current Max:0.1A; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Package/Case:10-VSSOP; No. of Pins:10 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.