Texas Instruments TPS60200DGS

Regulated 3.3V 100mA, low ripple charge pump with low battery indicator 10-VSSOP -40 to 85
$ 2.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS60200DGS.

Newark

Datasheet24 pages18 years ago
Datasheet26 pages10 years ago

Texas Instruments

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS60200DGS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.424
$ 2.407
Stock
203,840
287,802
Authorized Distributors
4
2
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
100 mA
100 mA
Switching Frequency
300 kHz
300 kHz
Min Input Voltage
1.6 V
1.6 V
Max Input Voltage
3.6 V
3.6 V
Min Output Voltage
3.17 V
-
Max Output Voltage
3.47 V
-
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS60200DGS.

Related Parts

Texas InstrumentsTPS60201DGS
Regulated 3.3V 100mA, low ripple charge pump with power good indicator 10-VSSOP -40 to 85
Texas InstrumentsTPS60201DGSG4
SWITCHED CAPACITOR REGULATOR, 400kHz SWITCHING FREQ-MAX, PDSO10, GREEN, PLASTIC, MSOP-10
Texas InstrumentsTPS60210DGSR
Regulators - Non-Isolated Switching DC/DC Reg 3.3-V 100-mA Charge Pump

Descriptions

Descriptions of Texas Instruments TPS60200DGS provided by its distributors.

Regulated 3.3V 100mA, low ripple charge pump with low battery indicator 10-VSSOP -40 to 85
Switched Capacitor Regulator, Voltage-mode, 0.1A, 400kHz Switching Freq-Max, BICMOS, PDSO10
Charge Pump No 300KHz Fixed 1 3.3V 3.3V 3.6V 1.6V VSSOP-10 SMD mount 3mm*3mm*1.02mm
IC REG CHARGE PUMP 3.3V 10VSSOP / Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 100mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
TPS60200 Tube Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 2days ago) DC to DC switching regulator 2.4V 3mm 100mA 300kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.