Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS60200DGSR

Regulated 3.3V 100mA, low ripple charge pump with low battery indicator 10-VSSOP -40 to 85
$ 1.618
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS60200DGSR.

HQonline

Datasheet24 pages18 years ago

Texas Instruments

LCSC

Newark

Inventory History

3 month trend:
-0.84%

CAD Models

Download Texas Instruments TPS60200DGSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.618
$ 1.814
Stock
347,490
220,121
Authorized Distributors
1
4
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
100 mA
100 mA
Switching Frequency
300 kHz
300 kHz
Min Input Voltage
1.6 V
1.6 V
Max Input Voltage
3.6 V
3.6 V
Min Output Voltage
3.17 V
3.17 V
Max Output Voltage
3.47 V
3.47 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS60200DGSR.

Related Parts

Texas InstrumentsTPS60210DGSR
Regulators - Non-Isolated Switching DC/DC Reg 3.3-V 100-mA Charge Pump
Texas InstrumentsTPS60205DGSR
Regulated 3.3V low ripple charge pump with power good indicator 10-VSSOP -40 to 85
Texas InstrumentsTPS60211DGS
Regulated 3.3V 100mA low-ripple charge pump with ultra low operating current 10-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS60200DGSR provided by its distributors.

Regulated 3.3V 100mA, low ripple charge pump with low battery indicator 10-VSSOP -40 to 85
Charge Pump No 300KHz Fixed 1 3.3V 3.3V 3.6V 1.6V VSSOP-10 SMD mount,glue mount 950μm(height)
boost converterType Fixed 100mA 3.3V 1.6V~3.6V MSOP-10 DC-DC Converters ROHS
TPS60200 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 3days ago) DC to DC switching regulator 2.4V 3mm 100mA 300kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.