Texas Instruments TPS60200DGSG4

Regulated 3.3V 100mA, low ripple charge pump with low battery indicator 10-VSSOP -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS60200DGSG4.

element14 APAC

Datasheet24 pages18 years ago
Datasheet26 pages10 years ago

Texas Instruments

Farnell

CAD Models

Download Texas Instruments TPS60200DGSG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.407
$ 2.407
Stock
110,731
287,802
287,802
Authorized Distributors
0
2
2
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Switching Frequency
300 kHz
300 kHz
300 kHz
Min Input Voltage
1.6 V
1.6 V
1.6 V
Max Input Voltage
3.6 V
3.6 V
3.6 V
Min Output Voltage
3.17 V
-
-
Max Output Voltage
3.47 V
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS60200DGSG4.

Related Parts

Texas InstrumentsTPS60201DGS
Regulated 3.3V 100mA, low ripple charge pump with power good indicator 10-VSSOP -40 to 85
Texas InstrumentsTPS60201DGSG4
SWITCHED CAPACITOR REGULATOR, 400kHz SWITCHING FREQ-MAX, PDSO10, GREEN, PLASTIC, MSOP-10
Texas InstrumentsTPS60210DGS
Regulators - Non-Isolated Switching DC/DC Reg 3.3-V 100-mA Charge Pump

Descriptions

Descriptions of Texas Instruments TPS60200DGSG4 provided by its distributors.

Regulated 3.3V 100mA, low ripple charge pump with low battery indicator 10-VSSOP -40 to 85
Charge Pump STPUP 3.3V 100mA 10-Pin VSSOP Tube
DC/DC CONVERTER 3.3V, 60200, MSOP10
IC REG CHARGE PUMP 3.3V 10VSSOP
IC REG SWITCHD CAP 3.3V 10MSOP
REGULATED 3,3V LOW NOISE CHARGE PUMP<AZ
DC/DC CONVERTER 3.3V, 60200, MSOP8; Voltage Regulator Type:Step Up (Boost); Voltage, Input Max:3.6V; Voltage, Output Max:3.3V; Output Current Max:150mA; Percentage Accuracy:4%; Frequency:300kHz; Voltage, Supply Min:1.8V; Voltage, ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.