Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS60110PWPR

Switched Capacitor Regulator, 0.3A, 400kHz Switching Freq-Max, BICMOS, PDSO20
$ 2.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS60110PWPR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago
Datasheet10 pages26 years ago

SHENGYU ELECTRONICS

Newark

Arrow Electronics

iiiC

Inventory History

3 month trend:
-5.80%

CAD Models

Download Texas Instruments TPS60110PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.87
$ 3.577
$ 3.577
Stock
556,863
647,086
647,086
Authorized Distributors
3
3
3
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
300 mA
300 mA
300 mA
Switching Frequency
300 kHz
300 kHz
300 kHz
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.4 V
5.4 V
5.4 V
Min Output Voltage
4.8 V
4.8 V
4.8 V
Max Output Voltage
5.25 V
5.25 V
5.25 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS60110PWPR.

Related Parts

Texas InstrumentsTPS60130PWPR
Switched Capacitor Regulator, 0.3A, 450kHz Switching Freq-Max, BICMOS, PDSO20
Texas InstrumentsTPS60111PWPR
3 cell to regulated 5V, 150-mA low noise charge pump 20-HTSSOP -40 to 85
Texas InstrumentsTPS60111PWPG4
3 cell to regulated 5V, 150-mA low noise charge pump 20-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS60110PWPR provided by its distributors.

Switched Capacitor Regulator, 0.3A, 400kHz Switching Freq-Max, BICMOS, PDSO20
IC REG SWITCHD CAP 5V 20HTSSOP / Charge Pump STPUP 5V 300mA 20-Pin HTSSOP EP T/R
3 cell to regulated 5V, 300-mA low noise charge pump 20-HTSSOP -40 to 85
Charge Pump No 300KHz Fixed 1 5V 5V 5.4V 2.7V HTSSOP-20 SMD mount,glue mount 1.2mm(height)
boost converterType Fixed 5V 2.7V~5.4V 300mA TSSOP-20-EP DC-DC Converters ROHS
IC REG CHARGE PUMP 5V 20HTSSOP "Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 300mA 20-PowerTSSOP (0.173"", 4.40mm Width)"
DC/DC Charge Pump Converter IC; No. of Outputs:1; Output Voltage:5V; Output Current:300mA; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:5.4V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.