Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS60110PWP

3 cell to regulated 5V, 300-mA low noise charge pump 20-HTSSOP -40 to 85
$ 3.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS60110PWP.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago
Datasheet10 pages26 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Jameco (USA)

Inventory History

3 month trend:
-2.22%

CAD Models

Download Texas Instruments TPS60110PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.049
$ 2.87
$ 2.87
Stock
640,721
548,599
548,599
Authorized Distributors
3
2
2
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
300 mA
300 mA
300 mA
Switching Frequency
300 kHz
300 kHz
300 kHz
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.4 V
5.4 V
5.4 V
Min Output Voltage
4.8 V
4.8 V
4.8 V
Max Output Voltage
5.25 V
5.25 V
5.25 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS60110PWP.

Related Parts

Texas InstrumentsTPS60130PWPR
Switched Capacitor Regulator, 0.3A, 450kHz Switching Freq-Max, BICMOS, PDSO20
Texas InstrumentsTPS60131PWPR
Switched Capacitor Regulator, 0.3A, 450kHz Switching Freq-Max, BICMOS, PDSO20
Texas InstrumentsTPS60130PWP
Charge Pump No 320KHz Fixed 1 5V 5V 5.4V 2.7V HTSSOP-20 SMD mount 6.5mm*4.4mm*1.15mm

Descriptions

Descriptions of Texas Instruments TPS60110PWP provided by its distributors.

3 cell to regulated 5V, 300-mA low noise charge pump 20-HTSSOP -40 to 85
Charge Pump No 300KHz Fixed 1 5V 5V 5.4V 2.7V HTSSOP-20 SMD mount 6.5mm*4.4mm*1.15mm
IC REG CHARGE PUMP 5V 20HTSSOP "Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 300mA 20-PowerTSSOP (0.173"", 4.40mm Width)"

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.