Texas Instruments TPS56C20PWP

4.5-V to 17-V, 12-A synchronous buck converter with voltage scaling 24-HTSSOP -40 to 85
$ 5.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS56C20PWP.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet44 pages12 years ago
Datasheet43 pages12 years ago
Datasheet41 pages12 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS56C20PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.19
$ 3.88
Stock
390,035
431,823
Authorized Distributors
2
3
Case/Package
-
SOP
Number of Pins
24
24
Number of Outputs
1
1
Max Output Current
12 A
12 A
Switching Frequency
500 kHz
500 kHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
17 V
17 V
Min Output Voltage
600 mV
-
Max Output Voltage
1.87 V
-
Efficiency
-
-
Synchronous Rectifier
Yes
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS56C20PWP.

Related Parts

Texas InstrumentsTPS56920PWP
4.5-V to 17-V, 9-A synchronous buck converter with voltage scaling 20-HTSSOP -40 to 85
Texas InstrumentsTPS56920PWPR
4.5-V to 17-V, 9-A synchronous buck converter with voltage scaling 20-HTSSOP -40 to 85
Texas InstrumentsLM21215MHE/NOPB
2.95-5.5V, 15A, Voltage Mode Synchronous Buck Regulator with Adjustable Frequency 20-HTSSOP -40 to 125
- 10A, 24V Input, Integrated Synchronous Buck Regulator
- 10A, 24V Input, Integrated Synchronous Buck Regulator

Descriptions

Descriptions of Texas Instruments TPS56C20PWP provided by its distributors.

4.5-V to 17-V, 12-A synchronous buck converter with voltage scaling 24-HTSSOP -40 to 85
Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.6V to 1.87V 12A 24-Pin HTSSOP EP Tube
Buck Converter, Yes, 500kHz, Adjustable (Programmable), 1, 1.87V, 600mV, 17V, 4.5V, HTSSOP-24, SMD, 1.05mm H
IC REG BCK ADJ/PROG 12A 24HTSSOP / Buck Switching Regulator IC Positive Adjustable (Programmable) 0.6V 1 Output 12A 24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Dc-Dc Converter, Synchronous Buck, 500Khz, Htssop-24
TEXAS INSTRUMENTS TPS56C20PWP DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-17Vin, 600mV-1.87Vout, 12Aout, HTSSOP-24
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 24; Package Code: HTSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.