Texas Instruments TPS56C20PWPR

4.5-V to 17-V, 12-A synchronous buck converter with voltage scaling 24-HTSSOP -40 to 85
$ 3.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS56C20PWPR.

Texas Instruments

Datasheet44 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages12 years ago
Datasheet41 pages12 years ago
Technical Drawing2 pages15 years ago

HQonline

Inventory History

3 month trend:
-10.45%

CAD Models

Download Texas Instruments TPS56C20PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.88
$ 5.19
Stock
430,147
390,035
Authorized Distributors
3
2
Case/Package
SOP
-
Number of Pins
24
24
Number of Outputs
1
1
Max Output Current
12 A
12 A
Switching Frequency
500 kHz
500 kHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
17 V
17 V
Min Output Voltage
-
600 mV
Max Output Voltage
-
1.87 V
Efficiency
-
-
Synchronous Rectifier
-
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS56C20PWPR.

Related Parts

Texas InstrumentsTPS56920PWPR
4.5-V to 17-V, 9-A synchronous buck converter with voltage scaling 20-HTSSOP -40 to 85
Texas InstrumentsTPS56720PWPR
4.5-V to 17-V, 7-A synchronous buck converter with voltage scaling 20-HTSSOP -40 to 85
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-SOP

Descriptions

Descriptions of Texas Instruments TPS56C20PWPR provided by its distributors.

4.5-V to 17-V, 12-A synchronous buck converter with voltage scaling 24-HTSSOP -40 to 85
Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.6V to 1.87V 12A 24-Pin HTSSOP EP T/R
Switching Regulator, Current/voltage-mode, 12A, 500kHz Switching Freq-Max, PDSO24
IC REG BUCK ADJ 12A 24HTSSOP "Buck Switching Regulator IC Positive Adjustable (Programmable) 0.6V 1 Output 12A 24-PowerTSSOP (0.173"", 4.40mm Width)"
17V 12A Sync Step-Down Regulator, Adjustable Vout, HTSSOP
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 24; Package Code: HTSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
TPS56C20 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 1day ago) DC to DC switching regulator 12V 4.4mm 12A 500kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.