Texas Instruments TPS56920PWP

4.5-V to 17-V, 9-A synchronous buck converter with voltage scaling 20-HTSSOP -40 to 85
$ 2.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS56920PWP.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet44 pages12 years ago
Datasheet43 pages12 years ago
Datasheet41 pages12 years ago
Technical Drawing2 pages15 years ago

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS56920PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.226
$ 2.12
Stock
282,170
990,947
Authorized Distributors
2
2
Case/Package
TSSOP
SOP
Number of Pins
20
20
Number of Outputs
1
1
Max Output Current
9 A
9 A
Switching Frequency
500 kHz
500 kHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
17 V
17 V
Min Output Voltage
600 mV
600 mV
Max Output Voltage
1.87 V
1.87 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS56920PWP.

Related Parts

Texas InstrumentsLM3103MH/NOPB
Synchronous 1MHz 0.75A Step-Down Voltage Regulator 16-HTSSOP -40 to 125
Texas InstrumentsTPS40195PWR
4.5V to 20V Input, 20A Synchronous Buck Controller with Power Good 16-TSSOP -40 to 85
Texas InstrumentsTPS40195PW
Buck Yes 100KHz~600KHz Transistor Driver 1 17V 591mV 20V 4.5V TSSOP-16 SMD mount 1.05mm(height)
Analog DevicesMAX17502HAUD+
60V Synchronous Buck Converter with Internal FETs Enables High Efficiency
Analog DevicesMAX17502HAUD+T
Buck Yes 300KHz Adjustable 1 57.9V 900mV 60V 4.5V TSSOP-EP-14 SMD mount,glue mount

Descriptions

Descriptions of Texas Instruments TPS56920PWP provided by its distributors.

4.5-V to 17-V, 9-A synchronous buck converter with voltage scaling 20-HTSSOP -40 to 85
Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.6V to 1.87V 9A 20-Pin HTSSOP EP Tube
Buck Yes 500kHz Adjustable (Programmable) 1 1.87V 600mV 17V 4.5V HTSSOP-20 SMD 1.05mm H
TEXAS INSTRUMENTS - TPS56920PWP - DC-DC CONV, SYNC BUCK, 500KHZ, HTSSOP-20
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 20; Package Code: HTSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.