Texas Instruments TPS56920PWPR

4.5-V to 17-V, 9-A synchronous buck converter with voltage scaling 20-HTSSOP -40 to 85
$ 2.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS56920PWPR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet44 pages11 years ago
Datasheet43 pages12 years ago
Datasheet41 pages12 years ago
Technical Drawing2 pages15 years ago

Newark

Inventory History

3 month trend:
+1.03%

CAD Models

Download Texas Instruments TPS56920PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.09
$ 2.226
Stock
848,986
267,118
Authorized Distributors
2
2
Case/Package
SOP
TSSOP
Number of Pins
20
20
Number of Outputs
1
1
Max Output Current
9 A
9 A
Switching Frequency
500 kHz
500 kHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
17 V
17 V
Min Output Voltage
600 mV
600 mV
Max Output Voltage
1.87 V
1.87 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS56920PWPR.

Related Parts

Texas InstrumentsTPS56720PWPR
4.5-V to 17-V, 7-A synchronous buck converter with voltage scaling 20-HTSSOP -40 to 85
Texas InstrumentsTPS54625PWPR
4.5-V to 18-V, 6.5-A synchronous buck converter in HTSSOP package 14-HTSSOP -40 to 85
Texas InstrumentsTPS54626PWPR
4.5-V to 18-V, 6.5-A synchronous buck converter with eco-mode in HTSSOP package 14-HTSSOP -40 to 85
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-SOP
FAN7621 Series 300 kHz PFM Controller for half-Bridge Converter - SOIC-16
KA7500 Series 40 V 10 mA 45% Duty Cycle Surface Mount SMPS Controller - SOIC-16

Descriptions

Descriptions of Texas Instruments TPS56920PWPR provided by its distributors.

4.5-V to 17-V, 9-A synchronous buck converter with voltage scaling 20-HTSSOP -40 to 85
Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.6V to 1.87V 9A 20-Pin HTSSOP EP T/R
Buck Yes 500KHz Adjustable (Programmable) 1 1.87V 600mV 17V 4.5V HTSSOP-20 SMD mount,glue mount
Dc-Dc Converter, Synchronous Buck, 500Khz, Htssop-20
9A Synchronous Step-Down Regulator, 17V In, Adj Vout, HTSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.