Texas Instruments TPS40195PW

Buck Yes 100KHz~600KHz Transistor Driver 1 17V 591mV 20V 4.5V TSSOP-16 SMD mount 1.05mm(height)
$ 2.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40195PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet2 pages18 years ago

element14 APAC

Farnell

Factory Futures

Newark

Inventory History

3 month trend:
-1.23%

CAD Models

Download Texas Instruments TPS40195PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.305
$ 1.937
Stock
398,369
315,604
Authorized Distributors
4
2
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
20 A
20 A
Switching Frequency
600 kHz
600 kHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
20 V
20 V
Min Output Voltage
591 mV
591 mV
Max Output Voltage
17 V
17 V
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM2745MTC
DC/DC Cntrlr Single-OUT Step Down 1000kHz 14-Pin TSSOP Rail
Texas InstrumentsLM2742MTC/NOPB
Buck Yes 50KHz~2MHz Transistor Driver 1 600mV 16V 2.2V TSSOP-14 SMD mount
Texas InstrumentsLM2743MTC
2.2-V to 16-V, voltage mode synchronous buck controller with tracking 14-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS40195PW provided by its distributors.

Buck Yes 100KHz~600KHz Transistor Driver 1 17V 591mV 20V 4.5V TSSOP-16 SMD mount 1.05mm(height)
DC DC Cntrlr Single-OUT Sync Buck 4.5V to 20V Input 16-Pin TSSOP Tube
4.5-V to 20-V, 20-A, synchronous buck controller with power good and synchronization 16-TSSOP -40 to 85
Hot Swap Controller IC; Controller Type:Buck; Input Voltage Primary Max:20V; Output Voltage Max:5.5V; Output Current Max:20A; Output Type:Voltage; Frequency:500kHz; Power Dissipation, Pd:0.9W; Supply Voltage Min:4.5V ;RoHS Compliant: Yes
CONTROLLER, BUCK SYNCH, 4.520V, SMD; Voltage, Input Max:20V; Voltage, Output Max:17V; Max Output Current:20A; Input Current:4mA; Frequency:600kHz; Power Dissipation:900mW; Voltage, Supply Min:4.5V; Voltage, Supply Max:20V; Termination Type:SMD; Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Base Number:40195; Percentage Accuracy:0.5%; Voltage Regulator Type:Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS40195PW.
  • TPS40195PW..